DIAC 32V 2A MINIMELF - TMMDB3 - Discrete Semiconductor Products
Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) TMMDB3
| Digi-Key Part Number | 497-3275-6-ND |
1 10 100 250 500 1000 |
.62000 .46200 .36300 .31900 .29700 .23100 |
Extended Price
0.62 4.62 36.30 79.75 148.50 231.00 |
| Manufacturer Part Number | TMMDB3 | |||
| Description | DIAC 32V 2A MINIMELF | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMMDB3 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | Mini MELF |
| Packaging | Digi-Reel® |
| Voltage - Breakover | 28 ~ 36V |
| Current - Breakover | 50µA |
| Current - Peak Output | 2A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMMDB3 TMMDB3 497 3275 6 ND 49732756ND 497-3275-6 |
TMMDB3 Specification Sheet
DIAC 32V 2A MINIMELF - TMMDB3 (497-3275-6-ND) - Discrete Semiconductor Products
Related parts Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) TMMDB3DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3275-1-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3275-6-ND.
DIAC 32V 2A MINIMELF - TMMDB3
Order 'diac 32v 2a minimelf - TMMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3275-2-ND.
DIAC 32V 2A DO-35 - DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3134-1-ND.
DIAC 28V 2A DO-35 - DB3
Order 'diac 28v 2a do-35 - DB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3099-1-ND.
DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3148-1-ND.
DIAC 32V 1A SOT-23 - SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3148-6-ND.
DIODE ULTRA FAST 1200V 2A SMC - STTA212S
Order 'diode ultra fast 1200v 2a smc - STTA212S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3238-1-ND.
DIODE ULT FAST 1200V 2A SMC - STTH212S
Order 'diode ult fast 1200v 2a smc - STTH212S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4754-1-ND.
DIODE ULT FAST 1200V 2A SMB - STTH212U
Order 'diode ult fast 1200v 2a smb - STTH212U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5762-1-ND.
DIODE ULT FAST 1200V 2A SMB - STTH212U
Order 'diode ult fast 1200v 2a smb - STTH212U' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5762-6-ND.
TRANS DARL NPN 100V 2A DPAK - MJD112T4
Order 'trans darl npn 100v 2a dpak - MJD112T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2462-1-ND.
MOSFET N-CH 600V 2A DPAK - STD1HNC60T4
Order 'mosfet n-ch 600v 2a dpak - STD1HNC60T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2485-1-ND.
MOSFET N-CH 600V 2A DPAK - STD2HNK60Z
Order 'mosfet n-ch 600v 2a dpak - STD2HNK60Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6192-1-ND.
MOSFET N-CH 600V 2A DPAK - STD2HNK60Z
Order 'mosfet n-ch 600v 2a dpak - STD2HNK60Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6192-6-ND.
Options for Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) TMMDB3
Send this link via E-Mail
Help With This Screen
