Diacs, Sidac Discrete Semiconductor Product 10µA 28 ~ 36V STMicroelectronics (VA) SMDB3
DIAC 32V 1A SOT-23 - SMDB3 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3148-6-ND |
1 10 100 250 500 1000 |
.64000 .47900 .37620 .33060 .30780 .23940 |
Extended Price
0.64 4.79 37.62 82.65 153.90 239.40 |
| Manufacturer Part Number | SMDB3 | |||
| Description | DIAC 32V 1A SOT-23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMDB3 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23-3 |
| Packaging | Digi-Reel® |
| Voltage - Breakover | 28 ~ 36V |
| Current - Breakover | 10µA |
| Current - Peak Output | 1A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMDB3 SMDB3 497 3148 6 ND 49731486ND 497-3148-6 |
SMDB3 Specification Sheet
DIAC 32V 1A SOT-23 - SMDB3 (497-3148-6-ND) - Discrete Semiconductor Products
Related parts Diacs, Sidac Discrete Semiconductor Product 10µA 28 ~ 36V STMicroelectronics (VA) SMDB3Diacs, Sidac Discrete Semiconductor Product 10µA 28 ~ 36V STMicroelectronics (VA) SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3148-1-ND.
Diacs, Sidac Discrete Semiconductor Product 10µA 28 ~ 36V STMicroelectronics (VA) SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3148-6-ND.
Diacs, Sidac Discrete Semiconductor Product 10µA 28 ~ 36V STMicroelectronics SMDB3
Order 'diac 32v 1a sot-23 - SMDB3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3148-2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 60V 500mW STMicroelectronics (VA) NPN 2STR1160
Order 'trans npn lv fast sot-23 - 2STR1160' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6960-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 60V 500mW STMicroelectronics (VA) NPN 2STR1160
Order 'trans npn lv fast sot-23 - 2STR1160' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6960-6-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 3 ~ 5.5 V LM2830XMF/NOPB
Order 'ic regulator buck 1a sot-23-5 - LM2830XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830XMFDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 3 ~ 5.5 V LM2830ZMF/NOPB
Order 'ic regulator buck 1a sot-23-5 - LM2830ZMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830ZMFDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 30V 500mW STMicroelectronics (VA) NPN 2STR1230
Order 'trans npn fast sw 30v sot-23 - 2STR1230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5685-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 30V 500mW STMicroelectronics (VA) NPN 2STR1230
Order 'trans npn fast sw 30v sot-23 - 2STR1230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5685-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 30V 500mW STMicroelectronics (VA) PNP 2STR2230
Order 'trans pnp fast sw 30v sot-23 - 2STR2230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5686-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 30V 500mW STMicroelectronics (VA) PNP 2STR2230
Order 'trans pnp fast sw 30v sot-23 - 2STR2230' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5686-6-ND.
Mosfet - Single Discrete Semiconductor Product 1A 20V 400mW ON Semiconductor (VA) Surface Mount NTR1P02T1G
Order 'mosfet p-ch 20v 1a sot-23 - NTR1P02T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTR1P02T1GOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A (DC) 30V NXP Semiconductors (VA) Schottky PMEG3010ET,215
Order 'schottky rect 30v 1a sot-23 - PMEG3010ET,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4101-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A (DC) 40V NXP Semiconductors (VA) Schottky PMEG4010ET,215
Order 'schottky rect 40v 1a sot-23 - PMEG4010ET,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4103-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 15V 500mW STMicroelectronics (VA) NPN 2STR1215
Order 'transistor npn lv fast sw sot-23 - 2STR1215' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6205-1-ND.
Options for Diacs, Sidac Discrete Semiconductor Product 10µA 28 ~ 36V STMicroelectronics (VA) SMDB3
Send this link via E-Mail
Help With This Screen
