DIODE FAST REC 400V 1A SMB - SMBYT01-400
| Digi-Key Part Number | 497-3147-6-ND |
1 10 100 250 500 1000 |
.50000 .40000 .30000 .24000 .19000 .16000 |
Extended Price
0.50 4.00 30.00 60.00 95.00 160.00 |
| Manufacturer Part Number | SMBYT01-400 | |||
| Description | DIODE FAST REC 400V 1A SMB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBYT01-400 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 400V |
| Current Rating | 1A |
| Package / Case | DO-214AA (SMB) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 25ns |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
SMBYT01 400 SMBYT01400 497 3147 6 ND 49731476ND 497-3147-6 |
DIODE FAST REC 400V 1A SMB - SMBYT01-400 (497-3147-6-ND)
Related parts:DIODE FAST REC 400V 1A SMB - SMBYT01-400
Order 'diode fast rec 400v 1a smb - SMBYT01-400' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3147-6-ND.
DIODE FAST REC 400V 1A SMB - SMBYT01-400
Order 'diode fast rec 400v 1a smb - SMBYT01-400' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3147-1-ND.
DIODE FAST REC 400V 1A SMB - SMBYT01-400
Order 'diode fast rec 400v 1a smb - SMBYT01-400' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3147-2-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDICT-ND.
DIODE FAST REC 400V 3A SMB - RS3GB-13-F
Order 'diode fast rec 400v 3a smb - RS3GB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS3GB-FDIDKR-ND.
DIODE FAST REC 50V 1A SMB - RS1AB-13-F
Order 'diode fast rec 50v 1a smb - RS1AB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1AB-FDIDKR-ND.
DIODE FAST REC 100V 1A SMB - RS1BB-13-F
Order 'diode fast rec 100v 1a smb - RS1BB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1BB-FDIDKR-ND.
DIODE FAST REC 200V 1A SMB - RS1DB-13-F
Order 'diode fast rec 200v 1a smb - RS1DB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1DB-FDIDKR-ND.
DIODE FAST REC 600V 1A SMB - RS1JB-13-F
Order 'diode fast rec 600v 1a smb - RS1JB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1JB-FDIDKR-ND.
DIODE FAST REC 800V 1A SMB - RS1KB-13-F
Order 'diode fast rec 800v 1a smb - RS1KB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1KB-FDIDKR-ND.
DIODE FAST REC 400V 1.5A SMB - RS2G-13-F
Order 'diode fast rec 400v 1.5a smb - RS2G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2G-FDIDKR-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDIDKR-ND.
DIODE FAST REC 200V 1A SMB - SMBYW01-200
Order 'diode fast rec 200v 1a smb - SMBYW01-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2509-1-ND.
DIODE FAST REC 200V 1A SMB - SMBYW01-200
Order 'diode fast rec 200v 1a smb - SMBYW01-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2509-2-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4936-FDITR-ND.
Send this link via E-Mail
Help With This Screen