DIODE SCHOTTKY 150V 2A SMA - STPS2150A
| Digi-Key Part Number | 497-2467-6-ND |
1 10 100 250 500 1000 |
.40000 .32000 .24000 .19200 .15200 .12800 |
Extended Price
0.40 3.20 24.00 48.00 76.00 128.00 |
| Manufacturer Part Number | STPS2150A | |||
| Description | DIODE SCHOTTKY 150V 2A SMA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS2150A |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 150V |
| Current Rating | 2A |
| Package / Case | DO-214AC (SMA) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS2150A STPS2150A 497 2467 6 ND 49724676ND 497-2467-6 |
DIODE SCHOTTKY 150V 2A SMA - STPS2150A (497-2467-6-ND)
Related parts:DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Order 'diode schottky 150v 2a sma - STPS2150A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2467-6-ND.
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Order 'diode schottky 150v 2a sma - STPS2150A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2467-1-ND.
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Order 'diode schottky 150v 2a sma - STPS2150A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2467-2-ND.
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
Order 'diode schottky 60v 2a sma - STPS2L60A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2461-6-ND.
DIODE SCHOTTKY 30V 2A SMA - STPS2L30A
Order 'diode schottky 30v 2a sma - STPS2L30A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3759-6-ND.
DIODE SCHOTTKY 40V 2A SMA - B240A-13-F
Order 'diode schottky 40v 2a sma - B240A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240A-FDIDKR-ND.
DIODE SCHOTTKY 30V 2A SMA - B230A-13-F
Order 'diode schottky 30v 2a sma - B230A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B230A-FDIDKR-ND.
DIODE SCHOTTKY 50V 2A SMA - B250A-13-F
Order 'diode schottky 50v 2a sma - B250A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B250A-FDIDKR-ND.
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
Order 'diode schottky 60v 2a sma - STPS2L60A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2461-1-ND.
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
Order 'diode schottky 60v 2a sma - STPS2L60A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2461-2-ND.
DIODE SCHOTTKY 150V 2A DO-15 - STPS2150
Order 'diode schottky 150v 2a do-15 - STPS2150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3213-1-ND.
DIODE SCHOTTKY 150V 2A DO-15 - STPS2150
Order 'diode schottky 150v 2a do-15 - STPS2150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3213-3-ND.
DIODE TURBOSWITCH 600V 2A SMA - STTH2L06A
Order 'diode turboswitch 600v 2a sma - STTH2L06A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3549-1-ND.
DIODE SCHOTTKY 30V 2A SMA - STPS2L30A
Order 'diode schottky 30v 2a sma - STPS2L30A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3759-1-ND.
DIODE SCHOTTKY 30V 2A SMA - STPS2L30A
Order 'diode schottky 30v 2a sma - STPS2L30A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3759-2-ND.
Send this link via E-Mail
Help With This Screen