IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2289-6-ND |
1 10 100 250 500 1000 |
1.52000 1.29200 1.10200 .98800 .91200 .72200 |
Extended Price
1.52 12.92 110.20 247.00 456.00 722.00 |
| Manufacturer Part Number | TS486IDT | |||
| Description | IC AMP AUDIO PWR .108W AB 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS486IDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2 V ~ 5.5 V |
| Packaging | Digi-ReelĀ® |
| Features | Depop, Short-Circuit Protection, Standby |
| Max Output Power x Channels @ Load | 108mW x 2 @ 16 Ohm |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS486IDT TS486IDT 497 2289 6 ND 49722896ND 497-2289-6 |
TS486IDT Specification Sheet
IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT (497-2289-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2289-1-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2289-6-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2289-2-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS487IDT
Order 'ic amp audio pwr .108w ab 8soic - TS487IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS487IDT-ND.
IC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2287-1-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS487ID
Order 'ic amp audio pwr .108w ab 8soic - TS487ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2291-5-ND.
IC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2287-6-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS486IST
Order 'ic amp audio pwr .108w ab 8msop - TS486IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8112-6-ND.
IC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2287-2-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS486-1IST
Order 'ic amp audio pwr .108w ab 8msop - TS486-1IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4450-2-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS486IST
Order 'ic amp audio pwr .108w ab 8msop - TS486IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8112-2-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS487IST
Order 'ic amp audio pwr .108w ab 8msop - TS487IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS487IST-ND.
IC AMP AUDIO PWR .075W AB 8SOIC - TPA152DR
Order 'ic amp audio pwr .075w ab 8soic - TPA152DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1944-1-ND.
IC AMP AUDIO PWR .075W AB 8SOIC - TPA152DR
Order 'ic amp audio pwr .075w ab 8soic - TPA152DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1944-2-ND.
IC AMP AUDIO PWR .075W AB 8SOIC - TPA152DR
Order 'ic amp audio pwr .075w ab 8soic - TPA152DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1944-6-ND.
Send this link via E-Mail
Help With This Screen
