IC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT
STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2 V ~ 5.5 V TS482IDT
| Digi-Key Part Number | 497-2287-6-ND |
1 10 100 250 500 1000 |
1.08000 .84000 .72000 .67200 .60000 .48000 |
Extended Price
1.08 8.40 72.00 168.00 300.00 480.00 |
| Manufacturer Part Number | TS482IDT | |||
| Description | IC AMP AUDIO PWR .107W AB 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS482IDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2 V ~ 5.5 V |
| Packaging | Digi-Reel® |
| Features | Depop |
| Max Output Power x Channels @ Load | 107mW x 2 @ 16 Ohms |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS482IDT TS482IDT 497 2287 6 ND 49722876ND 497-2287-6 |
TS482IDT Specification Sheet
IC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT (497-2287-6-ND)
Related parts STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2 V ~ 5.5 V TS482IDTIC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2287-1-ND.
IC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2287-6-ND.
IC AMP AUDIO PWR .107W AB 8SOIC - TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2287-2-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2289-1-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2289-6-ND.
IC AMP AUDIO PWR .107W AB 8MSOP - TS482IST
Order 'ic amp audio pwr .107w ab 8msop - TS482IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8110-1-ND.
IC AMP AUDIO PWR .107W AB 8MSOP - TS482IST
Order 'ic amp audio pwr .107w ab 8msop - TS482IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8110-6-ND.
IC AMP AUDIO PWR 1.9W MONO 8SOIC - TDA7233D013TR
Order 'ic amp audio pwr 1.9w mono 8soic - TDA7233D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3668-1-ND.
IC AMP AUDIO .367W MONO AB 8SOIC - TS419IDT
Order 'ic amp audio .367w mono ab 8soic - TS419IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4065-1-ND.
IC AMP AUDIO PWR .367W AB 8MSOP - TS419IST
Order 'ic amp audio pwr .367w ab 8msop - TS419IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4448-1-ND.
IC AMP AUDIO PWR .367W AB 8MSOP - TS421IST
Order 'ic amp audio pwr .367w ab 8msop - TS421IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4449-1-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - TS4871IDT
Order 'ic amp audio pwr 1w mono 8soic - TS4871IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5433-1-ND.
IC AMP AUDIO PWR 1W MONO 8SOIC - TS4871IDT
Order 'ic amp audio pwr 1w mono 8soic - TS4871IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5433-6-ND.
IC AMP AUDIO PWR .107W AB 8SOIC - TS482ID
Order 'ic amp audio pwr .107w ab 8soic - TS482ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS482ID-ND.
IC AMP AUDIO PWR 1.2W AB 16TQFN - TS4984IQT
Order 'ic amp audio pwr 1.2w ab 16tqfn - TS4984IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6036-1-ND.
Options for STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-Reel® 2 V ~ 5.5 V TS482IDT
Send this link via E-Mail
Help With This Screen
