IC OP AMP DUAL 8-SOIC - LM833DT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1597-6-ND |
1 10 100 250 500 1000 |
.68000 .52500 .45000 .42000 .37500 .30000 |
Extended Price
0.68 5.25 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | LM833DT | |||
| Description | IC OP AMP DUAL 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM833DT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC |
| Slew Rate | 7 V/µs |
| Gain Bandwidth Product | 15MHz |
| Current - Supply | 4mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 30 V, ±2.5 V ~ 15 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM833DT LM833DT 497 1597 6 ND 49715976ND 497-1597-6 |
IC OP AMP DUAL 8-SOIC - LM833DT (497-1597-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OP AMP DUAL 8-SOIC - LM833DT
Order 'ic op amp dual 8-soic - LM833DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1597-6-ND.
IC OP AMP DUAL 8-SOIC - LM1458MX/NOPB
Order 'ic op amp dual 8-soic - LM1458MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1458MXCT-ND.
IC OP AMP DUAL 8-SOIC - LM1458MX/NOPB
Order 'ic op amp dual 8-soic - LM1458MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1458MXDKR-ND.
IC OP AMP DUAL 8-SOIC - TLV2772AID
Order 'ic op amp dual 8-soic - TLV2772AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7587-5-ND.
IC OP AMP DUAL 8-SOIC - LM833DT
Order 'ic op amp dual 8-soic - LM833DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1597-1-ND.
IC OP AMP DUAL 8-SOIC - LM833DT
Order 'ic op amp dual 8-soic - LM833DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1597-2-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
Order 'ic op amp dual 8-soic - LM1458M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP DUAL 8-SOIC - LM1458MX/NOPB
Order 'ic op amp dual 8-soic - LM1458MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458MXTR-ND.
IC OP AMP DUAL R-R LP I/O 8-SOIC - LMV358IDT
Order 'ic op amp dual r-r lp i/o 8-soic - LMV358IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4945-1-ND.
IC OP AMP DUAL PREC 10UA 8-SOIC - TS27L2CDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6774-1-ND.
IC OP AMP DUAL PREC 10UA 8-SOIC - TS27L2CDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2CDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6774-6-ND.
IC OP AMP DUAL LOW NOISE 8 SOIC - MC33078DT
Order 'ic op amp dual low noise 8 soic - MC33078DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1952-6-ND.
IC OP AMP DUAL BIPOLAR 8 SOIC - MC4558IDT
Order 'ic op amp dual bipolar 8 soic - MC4558IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1961-6-ND.
IC OP AMP DUAL LOW POWER 8-SOIC - LM258ADT
Order 'ic op amp dual low power 8-soic - LM258ADT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7327-1-ND.
IC OP AMP DUAL PREC 10UA 8-SOIC - TS27L2ACDT
Order 'ic op amp dual prec 10ua 8-soic - TS27L2ACDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7673-1-ND.
Send this link via E-Mail
Help With This Screen