IC REGULATOR POS 8V D2PAK - L7808CD2T-TR - Integrated Circuits (ICs)
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 8V L7808CD2T-TR
| Digi-Key Part Number | 497-1174-6-ND |
1 10 100 250 500 |
.90000 .70000 .60000 .56000 .50000 |
Extended Price
0.90 7.00 60.00 140.00 250.00 |
| Manufacturer Part Number | L7808CD2T-TR | |||
| Description | IC REGULATOR POS 8V D2PAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L7808CD2T-TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Digi-Reel® |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 8V |
| Operating Temperature | -55°C ~ 150°C |
| Voltage - Input | 10.5 ~ 25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 450mA |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L7808CD2T TR L7808CD2TTR 497 1174 6 ND 49711746ND 497-1174-6 |
L7808CD2T-TR Specification Sheet
IC REGULATOR POS 8V D2PAK - L7808CD2T-TR (497-1174-6-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 8V L7808CD2T-TRIC REGULATOR POS 8V D2PAK - L7808CD2T-TR
Order 'ic regulator pos 8v d2pak - L7808CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1174-1-ND.
IC REGULATOR POS 8V D2PAK - L7808CD2T-TR
Order 'ic regulator pos 8v d2pak - L7808CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1174-6-ND.
IC REGULATOR POS 8V D2PAK - L7808CD2T-TR
Order 'ic regulator pos 8v d2pak - L7808CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1174-2-ND.
IC REGULATOR POS 8V DPAK - L78M08CDT-TR
Order 'ic regulator pos 8v dpak - L78M08CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1206-1-ND.
IC REGULATOR POS 8V DPAK - L78M08CDT-TR
Order 'ic regulator pos 8v dpak - L78M08CDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1206-6-ND.
IC REGULATOR POS 5V D2PAK - L7805CD2T-TR
Order 'ic regulator pos 5v d2pak - L7805CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1171-1-ND.
IC REGULATOR POS 9V D2PAK - L7809CD2T-TR
Order 'ic regulator pos 9v d2pak - L7809CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1176-1-ND.
IC REGULATOR POS 12V D2PAK - L7812CD2T-TR
Order 'ic regulator pos 12v d2pak - L7812CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1178-1-ND.
IC REGULATOR POS 15V D2PAK - L7815CD2T-TR
Order 'ic regulator pos 15v d2pak - L7815CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1179-1-ND.
IC REGULATOR POS 12V D2PAK - L7812CD2T-TR
Order 'ic regulator pos 12v d2pak - L7812CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1178-6-ND.
IC REGULATOR POS 5V D2PAK - L7805CD2T-TR
Order 'ic regulator pos 5v d2pak - L7805CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1171-6-ND.
IC REGULATOR POS 9V D2PAK - L7809CD2T-TR
Order 'ic regulator pos 9v d2pak - L7809CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1176-6-ND.
IC REGULATOR POS 15V D2PAK - L7815CD2T-TR
Order 'ic regulator pos 15v d2pak - L7815CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1179-6-ND.
IC REGULATOR LDO 8V DPAK - KF80BDT-TR
Order 'ic regulator ldo 8v dpak - KF80BDT-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1151-1-ND.
IC REGULATOR LDO 8V DPAK - L4931ABDT80-TR
Order 'ic regulator ldo 8v dpak - L4931ABDT80-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1161-1-ND.
Options for STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 8V L7808CD2T-TR
Send this link via E-Mail
Help With This Screen
