Keywords:





BATTERY 2/3 SC NICAD STD TYPE - P-60SC/FT - Batteries

600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-60SC/FT

Digi-Key Part Number P118-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP-60SC/FT
DescriptionBATTERY 2/3 SC NICAD STD TYPE
Quantity Available Non-Stock
All prices are in USD

Purchase 600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-60SC/FT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-60SC/FT
Technical/Catalog InformationP-60SC/FT
VendorPanasonic - BSG
CategoryBatteries
Battery Cell Size2/3 SC
Voltage - Rated 1.2V
Capacity600mAh
Shipping Info-
RechargeabilityYes
Termination Style-
Size / Dimension-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names P 60SC FT
P60SCFT
P118 ND
P118ND
P118


Image of BATTERY 2/3 SC NICAD STD TYPE - P-60SC/FT

BATTERY 2/3 SC NICAD STD TYPE - P-60SC/FT (P118-ND) - Batteries

Related parts 600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-60SC/FT
BATTERY 2/3 SC NICAD STD TYPE - P-60SC/FT
 Order 'battery 2/3 sc nicad std type - P-60SC/FT' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P118-ND.
BATT NICAD STD 2/3SC TYPE W/TAB - P-60SC/FT
 Order 'batt nicad std 2/3sc type w/tab - P-60SC/FT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118T-ND.
BATT NICAD 600MAH 2/3SC R TYPE - P-60SCR/A09
 Order 'batt nicad 600mah 2/3sc r type - P-60SCR/A09' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P181-ND.
BATTERY NICAD 2/3SC 600MAH W/TAB - P-60SCR/A09
 Order 'battery nicad 2/3sc 600mah w/tab - P-60SCR/A09' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P181T-ND.
BATT NICAD STD 1000MAH 2/3C SIZE - P-100C/A06
 Order 'batt nicad std 1000mah 2/3c size - P-100C/A06' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P238-ND.
BATTERY PK 2.4V 600 MAH NICAD - P-60SCF2
 Order 'battery pk 2.4v 600 mah nicad - P-60SCF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F021-ND.
BATTERY PK 4.8V 600 MAH NICAD - P-60SCF2X2
 Order 'battery pk 4.8v 600 mah nicad - P-60SCF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F022-ND.
BATTERY PK 7.2V 600 MAH NICAD - P-60SCF2X3
 Order 'battery pk 7.2v 600 mah nicad - P-60SCF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F023-ND.
BATTERY PK 9.6V 600 MAH NICAD - P-60SCF2X4
 Order 'battery pk 9.6v 600 mah nicad - P-60SCF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F024-ND.
BATTERY PK 12.0V 600 MAH NICAD - P-60SCF2X5
 Order 'battery pk 12.0v 600 mah nicad - P-60SCF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F025-ND.
BATTERY PK 3.6V 600 MAH NICAD - P-60SCF3
 Order 'battery pk 3.6v 600 mah nicad - P-60SCF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F031-ND.
BATTERY PK 4.8V 600 MAH NICAD - P-60SCF4
 Order 'battery pk 4.8v 600 mah nicad - P-60SCF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F041-ND.
BATTERY PK 6.0V 600 MAH NICAD - P-60SCF5
 Order 'battery pk 6.0v 600 mah nicad - P-60SCF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F051-ND.
BATTERY PK 7.2V 600 MAH NICAD - P-60SCF6
 Order 'battery pk 7.2v 600 mah nicad - P-60SCF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F061-ND.
BATTERY PK 8.4V 600 MAH NICAD - P-60SCF7
 Order 'battery pk 8.4v 600 mah nicad - P-60SCF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P118-F071-ND.

Options for 600mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-60SC/FT
Send this link via E-Mail
Help With This Screen

BATTERY 2/3 SC NICAD STD TYPE - P-60SC/FT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY 1700MAH SC NICAD W/TAB - P-170SCS/A02T Next: BATTERY 9V FMALE OFF-BRD SNAP PC - 636
BATTERY 2/3 SC NICAD STD TYPE - P-60SC/FT