TRANS ARRAY PNP/PNP MINI-6P - XN0640100L - Discrete Semiconductor Products
Transistor (bjt) - Array Discrete Semiconductor Product 100mA 50V 300mW Panasonic - SSG (VA) 2 PNP (Dual) XN0640100L
| Digi-Key Part Number | XN0640100LDKR-ND |
1 10 100 500 1000 |
.42000 .33700 .23100 .13478 .11552 |
Extended Price
0.42 3.37 23.10 67.39 115.52 |
| Manufacturer Part Number | XN0640100L | |||
| Description | TRANS ARRAY PNP/PNP MINI-6P | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XN0640100L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 300mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 2mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA |
| Frequency - Transition | 80MHz |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Surface Mount |
| Package / Case | Mini 6P |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XN0640100L XN0640100L XN0640100LDKR ND XN0640100LDKRND XN0640100LDKR |
XN0640100L Specification Sheet
TRANS ARRAY PNP/PNP MINI-6P - XN0640100L (XN0640100LDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Array Discrete Semiconductor Product 100mA 50V 300mW Panasonic - SSG (VA) 2 PNP (Dual) XN0640100LTRANS ARRAY PNP/PNP MINI-6P - XN0640100L
Order 'trans array pnp/pnp mini-6p - XN0640100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0640100LCT-ND.
TRANS ARRAY PNP/PNP MINI-6P - XN0640100L
Order 'trans array pnp/pnp mini-6p - XN0640100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0640100LDKR-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0450100L
Order 'trans array npn/npn mini-6p - XN0450100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0450100LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0450200L
Order 'trans array npn/npn mini-6p - XN0450200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0450200LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0450400L
Order 'trans array npn/npn mini-6p - XN0450400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0450400LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0450500L
Order 'trans array npn/npn mini-6p - XN0450500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0450500LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0550100L
Order 'trans array npn/npn mini-6p - XN0550100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0550100LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0553100L
Order 'trans array npn/npn mini-6p - XN0553100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0553100LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0555300L
Order 'trans array npn/npn mini-6p - XN0555300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0555300LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0650100L
Order 'trans array npn/npn mini-6p - XN0650100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0650100LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0653400L
Order 'trans array npn/npn mini-6p - XN0653400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0653400LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0653700L
Order 'trans array npn/npn mini-6p - XN0653700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0653700LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0654300L
Order 'trans array npn/npn mini-6p - XN0654300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0654300LCT-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0450200L
Order 'trans array npn/npn mini-6p - XN0450200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0450200LDKR-ND.
TRANS ARRAY NPN/NPN MINI-6P - XN0450100L
Order 'trans array npn/npn mini-6p - XN0450100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0450100LDKR-ND.
Options for Transistor (bjt) - Array Discrete Semiconductor Product 100mA 50V 300mW Panasonic - SSG (VA) 2 PNP (Dual) XN0640100L
Send this link via E-Mail
Help With This Screen
