CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAN-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM30DTAN-S273
| Digi-Key Part Number | EBM30DTAN-S273-ND |
10 |
12.90000 |
Extended Price
129.00 |
| Manufacturer Part Number | EBM30DTAN-S273 | |||
| Description | CONN EDGECARD 60POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM30DTAN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM30DTAN S273 EBM30DTANS273 |
EBM30DTAN-S273 Specification Sheet
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAN-S273 (EBM30DTAN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM30DTAN-S273CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAN-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAN-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAD-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAD-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAN
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAN-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAN-S189
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAN-S189-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAN-S664
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAN-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTAT-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAT-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTBD-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTBD-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTBN-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTBN-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTBT-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTBT-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTMD-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTMD-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTMN-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTMN-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - EBM30DTMT-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTMT-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - ESM30DTAD-S273
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTAD-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - ESM30DTAN-S273
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTAN-S273-ND.
CONN EDGECARD 60POS R/A .156 SLD - ESM30DTAT-S273
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTAT-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM30DTAN-S273
Send this link via E-Mail
Help With This Screen
