CONN FFC/FPC 10POS .50MM VRT SMD - 52559-1072
| Digi-Key Part Number | WM7716DKR-ND |
1 10 100 250 500 |
1.98000 1.69800 1.32290 1.21264 .99216 |
Extended Price
1.98 16.98 132.29 303.16 496.08 |
| Manufacturer Part Number | 52559-1072 | |||
| Description | CONN FFC/FPC 10POS .50MM VRT SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52559-1072 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Digi-ReelĀ® |
| Connector Type | Vertical Contacts, 2 Sided |
| Series | 52559 |
| Number of Positions | 10 |
| Locking Feature | Slide Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52559 1072 525591072 WM7716DKR ND WM7716DKRND WM7716DKR |
52559-1072 Specification Sheet
CONN FFC/FPC 10POS .50MM VRT SMD - 52559-1072 (WM7716DKR-ND)
Related parts :CONN FFC/FPC 10POS .50MM VRT SMD - 52559-1072
Order 'conn ffc/fpc 10pos .50mm vrt smd - 52559-1072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7716CT-ND.
CONN FFC/FPC 10POS .50MM VRT SMD - 52559-1072
Order 'conn ffc/fpc 10pos .50mm vrt smd - 52559-1072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7716TR-ND.
CONN FFC/FPC 10POS .50MM VRT SMD - 52559-1072
Order 'conn ffc/fpc 10pos .50mm vrt smd - 52559-1072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7716DKR-ND.
CONN FFC/FPC 20POS .50MM VRT SMD - 52559-2072
Order 'conn ffc/fpc 20pos .50mm vrt smd - 52559-2072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7717CT-ND.
CONN FFC/FPC 20POS .50MM VRT SMD - 52559-2072
Order 'conn ffc/fpc 20pos .50mm vrt smd - 52559-2072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7717TR-ND.
CONN FFC/FPC 24POS .50MM VRT SMD - 52559-2472
Order 'conn ffc/fpc 24pos .50mm vrt smd - 52559-2472' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7718CT-ND.
CONN FFC/FPC 24POS .50MM VRT SMD - 52559-2472
Order 'conn ffc/fpc 24pos .50mm vrt smd - 52559-2472' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7718TR-ND.
CONN FFC/FPC 30POS .50MM VRT SMD - 52559-3072
Order 'conn ffc/fpc 30pos .50mm vrt smd - 52559-3072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7719CT-ND.
CONN FFC/FPC 30POS .50MM VRT SMD - 52559-3072
Order 'conn ffc/fpc 30pos .50mm vrt smd - 52559-3072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7719TR-ND.
CONN FFC/FPC 36POS .50MM VRT SMD - 52559-3672
Order 'conn ffc/fpc 36pos .50mm vrt smd - 52559-3672' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7720CT-ND.
CONN FFC/FPC 36POS .50MM VRT SMD - 52559-3672
Order 'conn ffc/fpc 36pos .50mm vrt smd - 52559-3672' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7720TR-ND.
CONN FFC/FPC 40POS .50MM VRT SMD - 52559-4072
Order 'conn ffc/fpc 40pos .50mm vrt smd - 52559-4072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7721CT-ND.
CONN FFC/FPC 40POS .50MM VRT SMD - 52559-4072
Order 'conn ffc/fpc 40pos .50mm vrt smd - 52559-4072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7721TR-ND.
CONN FFC/FPC 20POS .50MM VRT SMD - 52559-2072
Order 'conn ffc/fpc 20pos .50mm vrt smd - 52559-2072' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7717DKR-ND.
CONN FFC/FPC 24POS .50MM VRT SMD - 52559-2472
Order 'conn ffc/fpc 24pos .50mm vrt smd - 52559-2472' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7718DKR-ND.
Send this link via E-Mail
Help With This Screen