CONN FFC/FPC .50MM 50POS R/A SMD - 54132-5097
| Digi-Key Part Number | WM7707DKR-ND |
1 10 100 250 500 |
4.67000 3.99300 3.11130 2.85204 2.33348 |
Extended Price
4.67 39.93 311.13 713.01 1166.74 |
| Manufacturer Part Number | 54132-5097 | |||
| Description | CONN FFC/FPC .50MM 50POS R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 54132-5097 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Packaging | Digi-ReelĀ® |
| Connector Type | Bottom Contacts |
| Fastening Type | Slide Lock |
| Series | 54132 |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
54132 5097 541325097 WM7707DKR ND WM7707DKRND WM7707DKR |
54132-5097 Specification Sheet
CONN FFC/FPC .50MM 50POS R/A SMD - 54132-5097 (WM7707DKR-ND)
Related parts:CONN FFC/FPC .50MM 50POS R/A SMD - 54132-5097
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54132-5097' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7707CT-ND.
CONN FFC/FPC .50MM 50POS R/A SMD - 54132-5097
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54132-5097' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7707TR-ND.
CONN FFC/FPC .50MM 50POS R/A SMD - 54132-5097
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54132-5097' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7707DKR-ND.
CONN FFC/FPC .50MM 50POS R/A SMD - 54132-5092
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54132-5092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5685CT-ND.
CONN FFC/FPC .50MM 50POS R/A SMD - 54132-5092
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54132-5092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5685TR-ND.
CONN FFC/FPC .50MM 36POS R/A SMD - 54132-3692
Order 'conn ffc/fpc .50mm 36pos r/a smd - 54132-3692' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5683CT-ND.
CONN FFC/FPC .50MM 36POS R/A SMD - 54132-3692
Order 'conn ffc/fpc .50mm 36pos r/a smd - 54132-3692' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5683TR-ND.
CONN FFC/FPC .50MM 40POS R/A SMD - 54132-4092
Order 'conn ffc/fpc .50mm 40pos r/a smd - 54132-4092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5684CT-ND.
CONN FFC/FPC .50MM 40POS R/A SMD - 54132-4092
Order 'conn ffc/fpc .50mm 40pos r/a smd - 54132-4092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5684TR-ND.
CONN FFC/FPC .50MM 50POS R/A SMD - 54104-5092
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54104-5092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5692CT-ND.
CONN FFC/FPC .50MM 50POS R/A SMD - 54104-5092
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54104-5092' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5692TR-ND.
CONN FFC/FPC .50MM 36POS R/A SMD - 54132-3697
Order 'conn ffc/fpc .50mm 36pos r/a smd - 54132-3697' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7705CT-ND.
CONN FFC/FPC .50MM 36POS R/A SMD - 54132-3697
Order 'conn ffc/fpc .50mm 36pos r/a smd - 54132-3697' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7705TR-ND.
CONN FFC/FPC .50MM 40POS R/A SMD - 54132-4097
Order 'conn ffc/fpc .50mm 40pos r/a smd - 54132-4097' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7706CT-ND.
CONN FFC/FPC .50MM 40POS R/A SMD - 54132-4097
Order 'conn ffc/fpc .50mm 40pos r/a smd - 54132-4097' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7706TR-ND.
Send this link via E-Mail
Help With This Screen