CONN FFC/FPC 16POS 1MM R/A SMD - 52207-1685
| Digi-Key Part Number | WM7681DKR-ND |
1 10 100 250 500 |
2.63000 2.25200 1.75490 1.60868 1.31620 |
Extended Price
2.63 22.52 175.49 402.17 658.10 |
| Manufacturer Part Number | 52207-1685 | |||
| Description | CONN FFC/FPC 16POS 1MM R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52207-1685 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Digi-ReelĀ® |
| Connector Type | Top Contacts |
| Fastening Type | Flip Lock |
| Series | 52207 |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52207 1685 522071685 WM7681DKR ND WM7681DKRND WM7681DKR |
52207-1685 Specification Sheet
CONN FFC/FPC 16POS 1MM R/A SMD - 52207-1685 (WM7681DKR-ND)
Related parts:CONN FFC/FPC 16POS 1MM R/A SMD - 52207-1685
Order 'conn ffc/fpc 16pos 1mm r/a smd - 52207-1685' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7681CT-ND.
CONN FFC/FPC 16POS 1MM R/A SMD - 52207-1685
Order 'conn ffc/fpc 16pos 1mm r/a smd - 52207-1685' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7681TR-ND.
CONN FFC/FPC 16POS 1MM R/A SMD - 52207-1685
Order 'conn ffc/fpc 16pos 1mm r/a smd - 52207-1685' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7681DKR-ND.
CONN FFC/FPC 16POS 1MM R/A SMD - 52207-1690
Order 'conn ffc/fpc 16pos 1mm r/a smd - 52207-1690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5706CT-ND.
CONN FFC/FPC 16POS 1MM R/A SMD - 52207-1690
Order 'conn ffc/fpc 16pos 1mm r/a smd - 52207-1690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5706TR-ND.
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490
Order 'conn ffc/fpc 4pos 1mm r/a smd - 52207-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5700CT-ND.
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490
Order 'conn ffc/fpc 4pos 1mm r/a smd - 52207-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5700TR-ND.
CONN FFC/FPC 6POS 1MM R/A SMD - 52207-0690
Order 'conn ffc/fpc 6pos 1mm r/a smd - 52207-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5701CT-ND.
CONN FFC/FPC 6POS 1MM R/A SMD - 52207-0690
Order 'conn ffc/fpc 6pos 1mm r/a smd - 52207-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5701TR-ND.
CONN FFC/FPC 8POS 1MM R/A SMD - 52207-0890
Order 'conn ffc/fpc 8pos 1mm r/a smd - 52207-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5702CT-ND.
CONN FFC/FPC 8POS 1MM R/A SMD - 52207-0890
Order 'conn ffc/fpc 8pos 1mm r/a smd - 52207-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5702TR-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1090
Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5703CT-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1090
Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5703TR-ND.
CONN FFC/FPC 12POS 1MM R/A SMD - 52207-1290
Order 'conn ffc/fpc 12pos 1mm r/a smd - 52207-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5704CT-ND.
CONN FFC/FPC 12POS 1MM R/A SMD - 52207-1290
Order 'conn ffc/fpc 12pos 1mm r/a smd - 52207-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5704TR-ND.
Send this link via E-Mail
Help With This Screen