CONN FFC/FPC 14POS 1MM R/A SMD - 52207-1485
| Digi-Key Part Number | WM7680DKR-ND |
1 10 100 250 500 |
2.37000 2.02800 1.58030 1.44856 1.18518 |
Extended Price
2.37 20.28 158.03 362.14 592.59 |
| Manufacturer Part Number | 52207-1485 | |||
| Description | CONN FFC/FPC 14POS 1MM R/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52207-1485 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Digi-ReelĀ® |
| Connector Type | Top Contacts |
| Fastening Type | Flip Lock |
| Series | 52207 |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52207 1485 522071485 WM7680DKR ND WM7680DKRND WM7680DKR |
52207-1485 Specification Sheet
CONN FFC/FPC 14POS 1MM R/A SMD - 52207-1485 (WM7680DKR-ND)
Related parts:CONN FFC/FPC 14POS 1MM R/A SMD - 52207-1485
Order 'conn ffc/fpc 14pos 1mm r/a smd - 52207-1485' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7680CT-ND.
CONN FFC/FPC 14POS 1MM R/A SMD - 52207-1485
Order 'conn ffc/fpc 14pos 1mm r/a smd - 52207-1485' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7680TR-ND.
CONN FFC/FPC 14POS 1MM R/A SMD - 52207-1485
Order 'conn ffc/fpc 14pos 1mm r/a smd - 52207-1485' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7680DKR-ND.
CONN FFC/FPC 14POS 1MM R/A SMD - 52207-1490
Order 'conn ffc/fpc 14pos 1mm r/a smd - 52207-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5705CT-ND.
CONN FFC/FPC 14POS 1MM R/A SMD - 52207-1490
Order 'conn ffc/fpc 14pos 1mm r/a smd - 52207-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5705TR-ND.
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490
Order 'conn ffc/fpc 4pos 1mm r/a smd - 52207-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5700CT-ND.
CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0490
Order 'conn ffc/fpc 4pos 1mm r/a smd - 52207-0490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5700TR-ND.
CONN FFC/FPC 6POS 1MM R/A SMD - 52207-0690
Order 'conn ffc/fpc 6pos 1mm r/a smd - 52207-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5701CT-ND.
CONN FFC/FPC 6POS 1MM R/A SMD - 52207-0690
Order 'conn ffc/fpc 6pos 1mm r/a smd - 52207-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5701TR-ND.
CONN FFC/FPC 8POS 1MM R/A SMD - 52207-0890
Order 'conn ffc/fpc 8pos 1mm r/a smd - 52207-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5702CT-ND.
CONN FFC/FPC 8POS 1MM R/A SMD - 52207-0890
Order 'conn ffc/fpc 8pos 1mm r/a smd - 52207-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5702TR-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1090
Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5703CT-ND.
CONN FFC/FPC 10POS 1MM R/A SMD - 52207-1090
Order 'conn ffc/fpc 10pos 1mm r/a smd - 52207-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5703TR-ND.
CONN FFC/FPC 12POS 1MM R/A SMD - 52207-1290
Order 'conn ffc/fpc 12pos 1mm r/a smd - 52207-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5704CT-ND.
CONN FFC/FPC 12POS 1MM R/A SMD - 52207-1290
Order 'conn ffc/fpc 12pos 1mm r/a smd - 52207-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5704TR-ND.
Send this link via E-Mail
Help With This Screen