Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 87437-0743
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0743 - Connectors, Interconnects
| Digi-Key Part Number | WM7666DKR-ND |
1 10 100 500 |
1.18000 1.04300 .69550 .55640 |
Extended Price
1.18 10.43 69.55 278.20 |
| Manufacturer Part Number | 87437-0743 | |||
| Description | CONN HEADER 7POS 1.5MM VERT SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87437-0743 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.106" (2.70mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.059" (1.50mm) |
| Row Spacing | - |
| Packaging | Digi-Reel® |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87437 0743 874370743 WM7666DKR ND WM7666DKRND WM7666DKR |
87437-0743 Specification Sheet
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0743 (WM7666DKR-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 87437-0743Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 87437-0743
Order 'conn header 7pos 1.5mm vert smd - 87437-0743' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7666DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex (VA) Header, Shrouded 87437-0743
Order 'conn header 7pos 1.5mm vert smd - 87437-0743' online from Digi-Key. Manufactured by Molex (VA). Digi-Key part number WM7666CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Inc Header, Shrouded 87437-0743
Order 'conn header 7pos 1.5mm vert smd - 87437-0743' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM7666TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation (VA) Header, Shrouded - 87437-0733
Order 'conn header 7pos 1.5mm vert smd - 87437-0733' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2039CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation Header, Shrouded - 87437-0733
Order 'conn header 7pos 1.5mm vert smd - 87437-0733' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2039TR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 87437-0543
Order 'conn header 5pos 1.5mm vert smd - 87437-0543' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM18584CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 87437-0543
Order 'conn header 5pos 1.5mm vert smd - 87437-0543' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18584TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation (VA) Header, Shrouded - 87437-0533
Order 'conn header 5pos 1.5mm vert smd - 87437-0533' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2037CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation Header, Shrouded - 87437-0533
Order 'conn header 5pos 1.5mm vert smd - 87437-0533' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2037TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation (VA) Header, Shrouded - 87437-0633
Order 'conn header 6pos 1.5mm vert smd - 87437-0633' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2038CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation Header, Shrouded - 87437-0633
Order 'conn header 6pos 1.5mm vert smd - 87437-0633' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2038TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation (VA) Header, Shrouded - 87437-0833
Order 'conn header 8pos 1.5mm vert smd - 87437-0833' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2040CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation Header, Shrouded - 87437-0833
Order 'conn header 8pos 1.5mm vert smd - 87437-0833' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2040TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation (VA) Header, Shrouded - 87437-0933
Order 'conn header 9pos 1.5mm vert smd - 87437-0933' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2041CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Molex Connector Corporation Header, Shrouded - 87437-0933
Order 'conn header 9pos 1.5mm vert smd - 87437-0933' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2041TR-ND.
Options for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 87437-0743
Send this link via E-Mail
Help With This Screen
