CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671
| Digi-Key Part Number | WM7638DKR-ND |
1 10 100 250 500 |
4.04000 3.45800 2.69450 2.46996 2.02088 |
Extended Price
4.04 34.58 269.45 617.49 1010.44 |
| Manufacturer Part Number | 52610-1671 | |||
| Description | CONN FFC/FPC 16POS 1MM VERT SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52610-1671 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | - |
| Packaging | Digi-ReelĀ® |
| Connector Type | Vertical Contacts, 1 Sided |
| Fastening Type | Slide Lock |
| Series | 52610 |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52610 1671 526101671 WM7638DKR ND WM7638DKRND WM7638DKR |
52610-1671 Specification Sheet
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671 (WM7638DKR-ND)
Related parts:CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1671' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7638CT-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1671' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7638TR-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1671
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1671' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7638DKR-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1690
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5670CT-ND.
CONN FFC/FPC 16POS 1MM VERT SMD - 52610-1690
Order 'conn ffc/fpc 16pos 1mm vert smd - 52610-1690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5670TR-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 52610-0690
Order 'conn ffc/fpc 6pos 1mm vert smd - 52610-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5665CT-ND.
CONN FFC/FPC 6POS 1MM VERT SMD - 52610-0690
Order 'conn ffc/fpc 6pos 1mm vert smd - 52610-0690' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5665TR-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 52610-0890
Order 'conn ffc/fpc 8pos 1mm vert smd - 52610-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5666CT-ND.
CONN FFC/FPC 8POS 1MM VERT SMD - 52610-0890
Order 'conn ffc/fpc 8pos 1mm vert smd - 52610-0890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5666TR-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1090
Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5667CT-ND.
CONN FFC/FPC 10POS 1MM VERT SMD - 52610-1090
Order 'conn ffc/fpc 10pos 1mm vert smd - 52610-1090' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5667TR-ND.
CONN FFC/FPC 12POS 1MM VERT SMD - 52610-1290
Order 'conn ffc/fpc 12pos 1mm vert smd - 52610-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5668CT-ND.
CONN FFC/FPC 12POS 1MM VERT SMD - 52610-1290
Order 'conn ffc/fpc 12pos 1mm vert smd - 52610-1290' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5668TR-ND.
CONN FFC/FPC 14POS 1MM VERT SMD - 52610-1490
Order 'conn ffc/fpc 14pos 1mm vert smd - 52610-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5669CT-ND.
CONN FFC/FPC 14POS 1MM VERT SMD - 52610-1490
Order 'conn ffc/fpc 14pos 1mm vert smd - 52610-1490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5669TR-ND.
Send this link via E-Mail
Help With This Screen