CONN MEM COMB SD/MS/MMC 19PS SMD - 48000-2001
| Digi-Key Part Number | WM23964DKR-ND |
1 25 100 |
8.33000 6.40480 5.12390 |
Extended Price
8.33 160.12 512.39 |
| Manufacturer Part Number | 48000-2001 | |||
| Description | CONN MEM COMB SD/MS/MMC 19PS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 48000-2001 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Number of Contacts | 19 |
| Connector Type | Connector with Guides |
| Mounting Type | Surface Mount |
| Memory Type | * |
| Fastening Type | * |
| Packaging | Digi-ReelĀ® |
| Ejector Type | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
48000 2001 480002001 WM23964DKR ND WM23964DKRND WM23964DKR |
48000-2001 Specification Sheet
CONN MEM COMB SD/MS/MMC 19PS SMD - 48000-2001 (WM23964DKR-ND)
Related parts:CONN MEM COMB SD/MS/MMC 19PS SMD - 48000-2001
Order 'conn mem comb sd/ms/mmc 19ps smd - 48000-2001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM23964CT-ND.
CONN MEM COMB SD/MS/MMC 19PS SMD - 48000-2001
Order 'conn mem comb sd/ms/mmc 19ps smd - 48000-2001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23964TR-ND.
CONN MEM COMB SD/MS/MMC 19PS SMD - 48000-2001
Order 'conn mem comb sd/ms/mmc 19ps smd - 48000-2001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM23964DKR-ND.
CONN MEM CARD 68PS W/O EJECT SMD - IC1G-68PD-1.27SF(72)
Order 'conn mem card 68ps w/o eject smd - IC1G-68PD-1.27SF(72)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1200-ND.
CONN MEM CARD LT/WGT RT/EJCT SMD - IC7-68PD-1.27SF-EJR
Order 'conn mem card lt/wgt rt/ejct smd - IC7-68PD-1.27SF-EJR' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR820-ND.
CONN MEM CARD LT/WGT REV RT SMD - IC7-68PDR-1.27SF-EJR
Order 'conn mem card lt/wgt rev rt smd - IC7-68PDR-1.27SF-EJR' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR822-ND.
CONN MEM CARD LT/WGT REV LFT SMD - IC7-68PDR-1.27SF-EJL
Order 'conn mem card lt/wgt rev lft smd - IC7-68PDR-1.27SF-EJL' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR823-ND.
CONN MEM CARD W/STAND REV RT SMD - IC7A-68PDR-1.27SFEJR
Order 'conn mem card w/stand rev rt smd - IC7A-68PDR-1.27SFEJR' online from Digi-Key. Manufactured by Hirose. Digi-Key part number HR826-ND.
CONN MEM CARD W/STD REV LEFT SMD - IC7A-68PDR-1.27SFEJL
Order 'conn mem card w/std rev left smd - IC7A-68PDR-1.27SFEJL' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR827-ND.
CONN MEM CARD DUAL W/STD 2.2 SMD - IC8A-136PF-SF-EJ
Order 'conn mem card dual w/std 2.2 smd - IC8A-136PF-SF-EJ' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR835-ND.
CONN MEM CARD DUAL W/STD 5MM SMD - IC8B-136PF-SF-EJ
Order 'conn mem card dual w/std 5mm smd - IC8B-136PF-SF-EJ' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR836-ND.
CONN MEM CARD DUAL REV W/STD SMD - IC8A-136PFR-SF-EJ
Order 'conn mem card dual rev w/std smd - IC8A-136PFR-SF-EJ' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR838-ND.
CONN MEM CARD DUAL REV W/STD SMD - IC8B-136PFR-SF-EJ
Order 'conn mem card dual rev w/std smd - IC8B-136PFR-SF-EJ' online from Digi-Key. Manufactured by Hirose. Digi-Key part number HR839-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5761 R601
Order 'conn smart card sd/mmc 9pin - CCM05-5761 R601' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1697-1-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5761 R601
Order 'conn smart card sd/mmc 9pin - CCM05-5761 R601' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1697-2-ND.
Send this link via E-Mail
Help With This Screen