CONN MEMORY SECURE DIGITAL SMD - 67600-8002 - Connectors, Interconnects
| Digi-Key Part Number | WM23961DKR-ND |
1 25 100 |
7.45000 5.72960 4.58360 |
Extended Price
7.45 143.24 458.36 |
| Manufacturer Part Number | 67600-8002 | |||
| Description | CONN MEMORY SECURE DIGITAL SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67600-8002 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Card Type | SD (Secure Digital) |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Push-In/Push-Out |
| Features | - |
| Height Above Board | 0.110" (2.80mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Digi-ReelĀ® |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67600 8002 676008002 WM23961DKR ND WM23961DKRND WM23961DKR |
67600-8002 Specification Sheet
CONN MEMORY SECURE DIGITAL SMD - 67600-8002 (WM23961DKR-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MEMORY SECURE DIGITAL SMD - 67600-8002
Order 'conn memory secure digital smd - 67600-8002' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23961CT-ND.
CONN MEMORY SECURE DIGITAL SMD - 67600-8002
Order 'conn memory secure digital smd - 67600-8002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23961TR-ND.
CONN MEMORY SECURE DIGITAL SMD - 67600-8002
Order 'conn memory secure digital smd - 67600-8002' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23961DKR-ND.
CONN MEMORY SECURE DIGITAL SMD - 67600-8001
Order 'conn memory secure digital smd - 67600-8001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19017CT-ND.
CONN MEMORY SECURE DIGITAL SMD - 67600-8001
Order 'conn memory secure digital smd - 67600-8001' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19017DKR-ND.
CONN MEMORY SECURE DIGITAL SMD - 67600-8001
Order 'conn memory secure digital smd - 67600-8001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19017TR-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24032CT-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM24032TR-ND.
CONN MEMORY SECURE DIGIT REV SMD - 500998-0900
Order 'conn memory secure digit rev smd - 500998-0900' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24032DKR-ND.
CONN MEMORY SECURE DIGITAL SMD - DM1AA-SF-PEJ(21)
Order 'conn memory secure digital smd - DM1AA-SF-PEJ(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR845CT-ND.
CONN MEMORY SECURE DIGITAL SMD - DM1AA-SF-PEJ(21)
Order 'conn memory secure digital smd - DM1AA-SF-PEJ(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR845TR-ND.
CONN MEMORY SECURE DIGITAL SMD - DM1AA-SF-PEJ(21)
Order 'conn memory secure digital smd - DM1AA-SF-PEJ(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR845DKR-ND.
CONN MEMORY SD I/O BOTTM MT SMD - 67913-0002
Order 'conn memory sd i/o bottm mt smd - 67913-0002' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23962CT-ND.
CONN MEMORY SD I/O BOTTM MT SMD - 67913-0002
Order 'conn memory sd i/o bottm mt smd - 67913-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23962TR-ND.
CONN MEMORY SD/IO PUSH-PUSH SMD - 67913-8008
Order 'conn memory sd/io push-push smd - 67913-8008' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19113CT-ND.
Send this link via E-Mail
Help With This Screen
