Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital), MMC (Multimedia) 67913-8008
CONN MEMORY SD/IO PUSH-PUSH SMD - 67913-8008 - Connectors, Interconnects
| Digi-Key Part Number | WM19113DKR-ND |
1 25 100 |
6.80000 5.23040 4.18420 |
Extended Price
6.80 130.76 418.42 |
| Manufacturer Part Number | 67913-8008 | |||
| Description | CONN MEMORY SD/IO PUSH-PUSH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67913-8008 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Card Type | SD (Secure Digital), MMC (Multimedia) |
| Card Entry Direction | - |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Push-In/Push-Out |
| Features | Board Guide |
| Height Above Board | 0.108" (2.75mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Digi-Reel® |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67913 8008 679138008 WM19113DKR ND WM19113DKRND WM19113DKR |
67913-8008 Specification Sheet
CONN MEMORY SD/IO PUSH-PUSH SMD - 67913-8008 (WM19113DKR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital), MMC (Multimedia) 67913-8008Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital), MMC (Multimedia) 67913-8008
Order 'conn memory sd/io push-push smd - 67913-8008' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19113CT-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SD (Secure Digital), MMC (Multimedia) 67913-8008
Order 'conn memory sd/io push-push smd - 67913-8008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19113TR-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital), MMC (Multimedia) 67913-8008
Order 'conn memory sd/io push-push smd - 67913-8008' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM19113DKR-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) SD (Secure Digital) Board Guide 67913-0002
Order 'conn memory sd i/o bottm mt smd - 67913-0002' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM23962CT-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect JAE Electronics SD (Secure Digital) SG5S009V1A1
Order 'conn memory sd card top mnt smd - SG5S009V1A1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1526-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect JAE Electronics SD (Secure Digital) SG5S009V1D2
Order 'conn memory sd card bottm mt smd - SG5S009V1D2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1527-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation SD (Secure Digital) 67913-0002
Order 'conn memory sd i/o bottm mt smd - 67913-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23962TR-ND.
Memory, Pc Card Connector Molex Connector Corporation MicroSD - 502774-0891
Order 'conn micro sd r/a push-push smd - 502774-0891' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM24066TR-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502774-0891
Order 'conn micro sd r/a push-push smd - 502774-0891' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24066CT-ND.
Memory, Pc Card Connector Molex Connector Corporation (VA) MicroSD - 502774-0891
Order 'conn micro sd r/a push-push smd - 502774-0891' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM24066DKR-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect JAE Electronics SD (Secure Digital) SG3S013V1A
Order 'conn memory sd card smd - SG3S013V1A' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number SG3S013V1A-ND.
Memory, Pc Card Connector JAE Electronics (VA) SD (Secure Digital) Board Guide SG5S009V1A1R400
Order 'conn memory sd top mnt smd - SG5S009V1A1R400' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1521-1-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect JAE Electronics SD (Secure Digital) SG5S009V1A1R400
Order 'conn memory sd top mnt smd - SG5S009V1A1R400' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1521-2-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SD (Secure Digital) 1734234-1
Order 'conn memory secure dgtl r/a smd - 1734234-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97495-ND.
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Tyco Electronics SD (Secure Digital) 440297-1
Order 'conn memory secure dgtl r/a smd - 440297-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29144-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Molex Connector Corporation (VA) SD (Secure Digital), MMC (Multimedia) 67913-8008
Send this link via E-Mail
Help With This Screen
