CONN PLUG CRADLE 16POS RT/A SMD - 45560-0161
| Digi-Key Part Number | WM17129DKR-ND |
1 10 50 100 |
6.24000 5.50900 3.67300 2.93830 |
Extended Price
6.24 55.09 183.65 293.83 |
| Manufacturer Part Number | 45560-0161 | |||
| Description | CONN PLUG CRADLE 16POS RT/A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45560-0161 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | Handylink |
| Number of Positions | 16 |
| Features | - |
| Packaging | Digi-Reel® |
| Series | HandyLink® 45560 |
| Contact Finish | Gold |
| Connector Style | Cradle |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45560 0161 455600161 WM17129DKR ND WM17129DKRND WM17129DKR |
45560-0161 Specification Sheet
CONN PLUG CRADLE 16POS RT/A SMD - 45560-0161 (WM17129DKR-ND)
Related parts:CONN PLUG CRADLE 16POS RT/A SMD - 45560-0161
Order 'conn plug cradle 16pos rt/a smd - 45560-0161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17129CT-ND.
CONN PLUG CRADLE 16POS RT/A SMD - 45560-0161
Order 'conn plug cradle 16pos rt/a smd - 45560-0161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17129TR-ND.
CONN PLUG CRADLE 16POS RT/A SMD - 45560-0161
Order 'conn plug cradle 16pos rt/a smd - 45560-0161' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17129DKR-ND.
CONN PLUG CRADLE 16POS VERT SMD - 45560-0160
Order 'conn plug cradle 16pos vert smd - 45560-0160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17128CT-ND.
CONN PLUG CRADLE 16POS VERT SMD - 45560-0160
Order 'conn plug cradle 16pos vert smd - 45560-0160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17128TR-ND.
CONN PLUG CRADLE 16POS VERT SMD - 45560-0160
Order 'conn plug cradle 16pos vert smd - 45560-0160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17128DKR-ND.
CONN PLUG 6POS 1MM RT ANG SMD - 53268-0691
Order 'conn plug 6pos 1mm rt ang smd - 53268-0691' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0691-ND.
CONN PLUG 8POS 1MM RT ANG SMD - 53268-0891
Order 'conn plug 8pos 1mm rt ang smd - 53268-0891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-0891-ND.
CONN PLUG 10POS 1MM RT ANG SMD - 53268-1091
Order 'conn plug 10pos 1mm rt ang smd - 53268-1091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1091-ND.
CONN PLUG 12POS 1MM RT ANG SMD - 53268-1291
Order 'conn plug 12pos 1mm rt ang smd - 53268-1291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1291-ND.
CONN PLUG 14POS 1MM RT ANG SMD - 53268-1491
Order 'conn plug 14pos 1mm rt ang smd - 53268-1491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1491-ND.
CONN PLUG 18POS 1MM RT ANG SMD - 53268-1891
Order 'conn plug 18pos 1mm rt ang smd - 53268-1891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-1891-ND.
CONN PLUG 20POS 1MM RT ANG SMD - 53268-2091
Order 'conn plug 20pos 1mm rt ang smd - 53268-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2091-ND.
CONN PLUG 22POS 1MM RT ANG SMD - 53268-2291
Order 'conn plug 22pos 1mm rt ang smd - 53268-2291' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2291-ND.
CONN PLUG 24POS 1MM RT ANG SMD - 53268-2491
Order 'conn plug 24pos 1mm rt ang smd - 53268-2491' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2491-ND.
Send this link via E-Mail
Help With This Screen