CONN RCPT 20POS R/A GOLD SMD - 74441-0010
| Digi-Key Part Number | WM1696DKR-ND |
1 10 100 |
4.75000 3.85800 2.96790 |
Extended Price
4.75 38.58 296.79 |
| Manufacturer Part Number | 74441-0010 | |||
| Description | CONN RCPT 20POS R/A GOLD SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74441-0010 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | SFP |
| Number of Positions | 20 |
| Features | Board Guide |
| Packaging | Digi-Reel® |
| Series | Z-Axis Pluggable 74441 |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74441 0010 744410010 WM1696DKR ND WM1696DKRND WM1696DKR |
74441-0010 Specification Sheet
CONN RCPT 20POS R/A GOLD SMD - 74441-0010 (WM1696DKR-ND)
Related parts:CONN RCPT 20POS R/A GOLD SMD - 74441-0010
Order 'conn rcpt 20pos r/a gold smd - 74441-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1696CT-ND.
CONN RCPT 20POS R/A GOLD SMD - 74441-0010
Order 'conn rcpt 20pos r/a gold smd - 74441-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1696TR-ND.
CONN RCPT 20POS R/A GOLD SMD - 74441-0010
Order 'conn rcpt 20pos r/a gold smd - 74441-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1696DKR-ND.
CONN RECEPT 20POS R/A GOLD SMD - 74441-0001
Order 'conn recept 20pos r/a gold smd - 74441-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1633CT-ND.
CONN RECEPT 20POS R/A GOLD SMD - 74441-0001
Order 'conn recept 20pos r/a gold smd - 74441-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1633TR-ND.
CONN RECEPT 20POS R/A GOLD SMD - 74441-0001
Order 'conn recept 20pos r/a gold smd - 74441-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1633DKR-ND.
CONN RCPT 20POS UDI R/A SMD - 47272-0001
Order 'conn rcpt 20pos udi r/a smd - 47272-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19271CT-ND.
CONN RCPT 20POS UDI R/A SMD - 47272-0001
Order 'conn rcpt 20pos udi r/a smd - 47272-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19271TR-ND.
CONN RCPT 20POS UDI R/A SMD - 47272-0001
Order 'conn rcpt 20pos udi r/a smd - 47272-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19271DKR-ND.
CONN PLUG 20POS 1MM RT ANG SMD - 53268-2091
Order 'conn plug 20pos 1mm rt ang smd - 53268-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53268-2091-ND.
CONN RCPT 16POS .8MM RT/ANG SMD - 44828-1162
Order 'conn rcpt 16pos .8mm rt/ang smd - 44828-1162' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17127CT-ND.
CONN RCPT 16POS .8MM RT/ANG SMD - 44828-1162
Order 'conn rcpt 16pos .8mm rt/ang smd - 44828-1162' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17127TR-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1115CT-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1115TR-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1116CT-ND.
Send this link via E-Mail
Help With This Screen