CONN RECEPT 20POS R/A GOLD SMD - 74441-0001
| Digi-Key Part Number | WM1633DKR-ND |
1 10 100 |
2.80000 2.56500 2.33200 |
Extended Price
2.80 25.65 233.20 |
| Manufacturer Part Number | 74441-0001 | |||
| Description | CONN RECEPT 20POS R/A GOLD SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74441-0001 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | SFP |
| Number of Positions | 20 |
| Features | Board Guide |
| Packaging | Digi-Reel® |
| Series | Z-Axis Pluggable 74441 |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74441 0001 744410001 WM1633DKR ND WM1633DKRND WM1633DKR |
74441-0001 Specification Sheet
CONN RECEPT 20POS R/A GOLD SMD - 74441-0001 (WM1633DKR-ND)
Related parts:CONN RECEPT 20POS R/A GOLD SMD - 74441-0001
Order 'conn recept 20pos r/a gold smd - 74441-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1633CT-ND.
CONN RECEPT 20POS R/A GOLD SMD - 74441-0001
Order 'conn recept 20pos r/a gold smd - 74441-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1633TR-ND.
CONN RECEPT 20POS R/A GOLD SMD - 74441-0001
Order 'conn recept 20pos r/a gold smd - 74441-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1633DKR-ND.
CONN RCPT 20POS R/A GOLD SMD - 74441-0010
Order 'conn rcpt 20pos r/a gold smd - 74441-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1696CT-ND.
CONN RCPT 20POS R/A GOLD SMD - 74441-0010
Order 'conn rcpt 20pos r/a gold smd - 74441-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1696TR-ND.
CONN RCPT 20POS R/A GOLD SMD - 74441-0010
Order 'conn rcpt 20pos r/a gold smd - 74441-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1696DKR-ND.
CONN RECEPT 20POS 2MM IDT GOLD - 87568-2091
Order 'conn recept 20pos 2mm idt gold - 87568-2091' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14120-ND.
CONN RECEPT 20POS 2MM IDT GOLD - 87568-2061
Order 'conn recept 20pos 2mm idt gold - 87568-2061' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1420-ND.
CONN RECEPT 20POS 2MM IDT GOLD - 87568-2063
Order 'conn recept 20pos 2mm idt gold - 87568-2063' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14220-ND.
CONN RECEPT 20POS 2MM IDT GOLD - 87568-2093
Order 'conn recept 20pos 2mm idt gold - 87568-2093' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM14320-ND.
CONN RCPT 20POS UDI R/A SMD - 47272-0001
Order 'conn rcpt 20pos udi r/a smd - 47272-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19271CT-ND.
CONN RCPT 20POS UDI R/A SMD - 47272-0001
Order 'conn rcpt 20pos udi r/a smd - 47272-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19271TR-ND.
CONN RCPT 20POS UDI R/A SMD - 47272-0001
Order 'conn rcpt 20pos udi r/a smd - 47272-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19271DKR-ND.
CONN RECEPT 20POS 2MM SMD GOLD - 87368-2020
Order 'conn recept 20pos 2mm smd gold - 87368-2020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18185-ND.
CONN RECEPT 20POS 2MM SMD GOLD - 87368-2024
Order 'conn recept 20pos 2mm smd gold - 87368-2024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19063-ND.
Send this link via E-Mail
Help With This Screen