CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001
| Digi-Key Part Number | WM1143DKR-ND |
1 25 100 |
15.39000 12.10280 9.96910 |
Extended Price
15.39 302.57 996.91 |
| Manufacturer Part Number | 74150-0001 | |||
| Description | CONN RCPT PCI EXPRESS 18POS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74150-0001 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | TDP |
| Number of Positions | 18 |
| Features | Flange |
| Packaging | Digi-Reel® |
| Series | IPass TDP |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74150 0001 741500001 WM1143DKR ND WM1143DKRND WM1143DKR |
74150-0001 Specification Sheet
CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001 (WM1143DKR-ND)
Related parts:CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001
Order 'conn rcpt pci express 18pos smd - 74150-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1143CT-ND.
CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001
Order 'conn rcpt pci express 18pos smd - 74150-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1143TR-ND.
CONN RCPT PCI EXPRESS 18POS SMD - 74150-0001
Order 'conn rcpt pci express 18pos smd - 74150-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1143DKR-ND.
CONN RCPT PCI EXPRESS 200POS SMD - WB3F200VD1T
Order 'conn rcpt pci express 200pos smd - WB3F200VD1T' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1164-ND.
CONN MEMORY MINI SD REV SMD - 48050-0001
Order 'conn memory mini sd rev smd - 48050-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM23958CT-ND.
CONN MEMORY MINI SD REV SMD - 48050-0001
Order 'conn memory mini sd rev smd - 48050-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23958TR-ND.
CONN RECEPT 4POS 2MM VERT SMD - 79109-0001
Order 'conn recept 4pos 2mm vert smd - 79109-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18015-ND.
CONN RCPT MEZZ IEEE 1386 SMD - 71439-0464
Order 'conn rcpt mezz ieee 1386 smd - 71439-0464' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17224CT-ND.
CONN RCPT MEZZ IEEE 1386 SMD - 71439-0464
Order 'conn rcpt mezz ieee 1386 smd - 71439-0464' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17224TR-ND.
CONN RCPT MEZZ IEEE 1386 SMD - 71439-0464
Order 'conn rcpt mezz ieee 1386 smd - 71439-0464' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17224DKR-ND.
CONN MEMORY MINI SD REV SMD - 48050-0001
Order 'conn memory mini sd rev smd - 48050-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM23958DKR-ND.
CONN PLUG PCI EXPRESS 200POS SMD - WB3M200VD1T
Order 'conn plug pci express 200pos smd - WB3M200VD1T' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1166-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-0001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM19086CT-ND.
CONN RCPT 19POS HDMI RT ANG SMD - 47151-0001
Order 'conn rcpt 19pos hdmi rt ang smd - 47151-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19086TR-ND.
CONN RCPT 5POS MINI B R/A SMD - 48242-0001
Order 'conn rcpt 5pos mini b r/a smd - 48242-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM17140CT-ND.
Send this link via E-Mail
Help With This Screen