CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
| Digi-Key Part Number | WM1116DKR-ND |
1 25 100 |
12.95000 9.95760 8.34590 |
Extended Price
12.95 248.94 834.59 |
| Manufacturer Part Number | 75586-0009 | |||
| Description | CONN RCPT 26POS IPASS RT ANG SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75586-0009 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | SAS |
| Number of Positions | 26 |
| Features | Board Guide |
| Packaging | Digi-Reel® |
| Series | iPass PCI Express |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75586 0009 755860009 WM1116DKR ND WM1116DKRND WM1116DKR |
75586-0009 Specification Sheet
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009 (WM1116DKR-ND)
Related parts:CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1116CT-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1116TR-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1116DKR-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1115CT-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1115TR-ND.
CONN RCPT 38POS IPASS RT ANG SMD - 75586-0011
Order 'conn rcpt 38pos ipass rt ang smd - 75586-0011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1117CT-ND.
CONN RCPT 38POS IPASS RT ANG SMD - 75586-0011
Order 'conn rcpt 38pos ipass rt ang smd - 75586-0011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1117TR-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1115DKR-ND.
CONN RCPT 38POS IPASS RT ANG SMD - 75586-0011
Order 'conn rcpt 38pos ipass rt ang smd - 75586-0011' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1117DKR-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0132
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1118CT-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0132
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1118TR-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1119CT-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1119TR-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0132
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0132' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1118DKR-ND.
CONN RCPT 36POS IPASS RT ANG SMD - 75783-0140
Order 'conn rcpt 36pos ipass rt ang smd - 75783-0140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1119DKR-ND.
Send this link via E-Mail
Help With This Screen