LED ORANGE THRU BOARD 1206 - LNJ811R8DRU - Optoelectronics
LEDs - <75mA, Discrete Orange Round, 1.7mm 10 mlm 1.8mcd 1.93V Surface Mount Panasonic - SSG (VA) LNJ811R8DRU
| Digi-Key Part Number | P11540DKR-ND |
1 10 100 500 1000 |
.39000 .35100 .31590 .28080 .24570 |
Extended Price
0.39 3.51 31.59 140.40 245.70 |
| Manufacturer Part Number | LNJ811R8DRU | |||
| Description | LED ORANGE THRU BOARD 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LNJ811R8DRU |
| Vendor | Panasonic - SSG (VA) |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Round, 1.7mm |
| Millicandela Rating | 1.8mcd |
| Voltage - Forward (Vf) Typ | 1.93V |
| Wavelength - Dominant | 630nm |
| Wavelength - Peak | 630nm |
| Current - Test | 10mA |
| Viewing Angle | 170° |
| Lens Type | Diffused |
| Luminous Flux | 10 mlm |
| Package / Case | 3.20mm x 1.60mm x 1.10mm - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LNJ811R8DRU LNJ811R8DRU P11540DKR ND P11540DKRND P11540DKR |
LNJ811R8DRU Specification Sheet
LED ORANGE THRU BOARD 1206 - LNJ811R8DRU (P11540DKR-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Orange Round, 1.7mm 10 mlm 1.8mcd 1.93V Surface Mount Panasonic - SSG (VA) LNJ811R8DRULED ORANGE THRU BOARD 1206 - LNJ811R8DRU
Order 'led orange thru board 1206 - LNJ811R8DRU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11540CT-ND.
LED ORANGE THRU BOARD 1206 - LNJ811R8DRU
Order 'led orange thru board 1206 - LNJ811R8DRU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11540DKR-ND.
LED ORANGE THRU BOARD 1206 - LNJ811R8DRU
Order 'led orange thru board 1206 - LNJ811R8DRU' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11540TR-ND.
LED ORANGE THRU BOARD /LENS 1206 - LNJ816C8DRU
Order 'led orange thru board /lens 1206 - LNJ816C8DRU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11545CT-ND.
LED ORANGE THRU BOARD /LENS 1206 - LNJ816C8DRU
Order 'led orange thru board /lens 1206 - LNJ816C8DRU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11545DKR-ND.
LED AMBER THRU BOARD 1206 - LNJ411K84RU
Order 'led amber thru board 1206 - LNJ411K84RU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11541CT-ND.
LED BLUE THRU BOARD 1206 - LNJ911W8BRU
Order 'led blue thru board 1206 - LNJ911W8BRU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11543CT-ND.
LED AMBER THRU BOARD 1206 - LNJ411K84RU
Order 'led amber thru board 1206 - LNJ411K84RU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11541DKR-ND.
LED BLUE THRU BOARD 1206 - LNJ911W8BRU
Order 'led blue thru board 1206 - LNJ911W8BRU' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11543DKR-ND.
LED ORANGE FACE UP 1206 - LNJ811R8DRA
Order 'led orange face up 1206 - LNJ811R8DRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11526CT-ND.
LED ORANGE FACE UP 1206 - LNJ811R83RA
Order 'led orange face up 1206 - LNJ811R83RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11533CT-ND.
LED ORANGE FACE UP 1206 - LNJ811R88RA
Order 'led orange face up 1206 - LNJ811R88RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11534CT-ND.
LED ORANGE FACE UP 1206 - LNJ811R8DRA
Order 'led orange face up 1206 - LNJ811R8DRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11526DKR-ND.
LED ORANGE FACE UP 1206 - LNJ811R83RA
Order 'led orange face up 1206 - LNJ811R83RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11533DKR-ND.
LED ORANGE FACE UP 1206 - LNJ811R88RA
Order 'led orange face up 1206 - LNJ811R88RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11534DKR-ND.
Options for LEDs - <75mA, Discrete Orange Round, 1.7mm 10 mlm 1.8mcd 1.93V Surface Mount Panasonic - SSG (VA) LNJ811R8DRU
Send this link via E-Mail
Help With This Screen
