LED RED S TYPE SMD - LNJ206R5ARA
| Digi-Key Part Number | P11136DKR-ND |
1 10 100 500 1000 |
.33000 .30600 .27810 .25028 .22248 |
Extended Price
0.33 3.06 27.81 125.14 222.48 |
| Manufacturer Part Number | LNJ206R5ARA | |||
| Description | LED RED S TYPE SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LNJ206R5ARA |
| Vendor | Panasonic - SSG (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 1.7mm x 1.25mm |
| Millicandela Rating | 5mcd |
| Voltage Rating | 1.72V |
| Package / Case | 1.7mm x 1.25mm x 1mm |
| Packaging | Digi-Reel® |
| Wavelength | 660nm |
| Current - Test | 20mA |
| Viewing Angle | 180° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LNJ206R5ARA LNJ206R5ARA P11136DKR ND P11136DKRND P11136DKR |
LNJ206R5ARA Specification Sheet
LED RED S TYPE SMD - LNJ206R5ARA (P11136DKR-ND)
Related parts :LED RED S TYPE SMD - LNJ206R5ARA
Order 'led red s type smd - LNJ206R5ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11136CT-ND.
LED RED S TYPE SMD - LNJ206R5ARA
Order 'led red s type smd - LNJ206R5ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11136DKR-ND.
LED RED J TYPE SMD - LN1251CALTR
Order 'led red j type smd - LN1251CALTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11126CT-ND.
LED RED TSS TYPE SMD - LNJ212R8ARA
Order 'led red tss type smd - LNJ212R8ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11133CT-ND.
LED RED S TYPE SMD - LNJ206R5ARA
Order 'led red s type smd - LNJ206R5ARA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11136TR-ND.
LED RED J-TYPE SMD NO HDR/TRLR - LN1251CTR
Order 'led red j-type smd no hdr/trlr - LN1251CTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P500CT-ND.
LED RED GW-TYPE SMD NO HDR/TRLR - LN1261CTR
Order 'led red gw-type smd no hdr/trlr - LN1261CTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P503CT-ND.
LED RED J TYPE SMD - LN1251CALTR
Order 'led red j type smd - LN1251CALTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11126DKR-ND.
LED RED TSS TYPE SMD - LNJ212R8ARA
Order 'led red tss type smd - LNJ212R8ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11133DKR-ND.
LED RED J-TYPE SMD NO HDR/TRLR - LN1251CTR
Order 'led red j-type smd no hdr/trlr - LN1251CTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P500DKR-ND.
LED RED GW-TYPE SMD NO HDR/TRLR - LN1261CTR
Order 'led red gw-type smd no hdr/trlr - LN1261CTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P503DKR-ND.
LED GREEN/RED TSS TYPE SMD - LNJ115W8PRA
Order 'led green/red tss type smd - LNJ115W8PRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11143CT-ND.
LED RED S-TYPE GULL WING SMD - LN1271RTR
Order 'led red s-type gull wing smd - LN1271RTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P490CT-ND.
LED RED S-TYPE GULL WING SMD - LN1271RALTR
Order 'led red s-type gull wing smd - LN1271RALTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P493CT-ND.
LED RED S-TYPE GULL WING SMD - LN1271RTR
Order 'led red s-type gull wing smd - LN1271RTR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P490DKR-ND.
Send this link via E-Mail
Help With This Screen