TXRX USB 900MHZ 200MW W/ANTENNA - CL4790-200-05
| Digi-Key Part Number | CL4790-200-05-ND |
1 |
110.00000 |
Extended Price
110.00 |
| Manufacturer Part Number | CL4790-200-05 | |||
| Description | TXRX USB 900MHZ 200MW W/ANTENNA | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CL4790-200-05 |
| Vendor | Laird Technologies |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | FHSS, FSK |
| Data Rate - Maximum | 115.2kbps |
| Output Power | 200mW |
| Frequency | 902MHz ~ 928MHz |
| Applications | Wireless Modules |
| Sensitivity | -99dBm |
| Voltage - Supply | 5V |
| Package / Case | Module |
| Features | * |
| Series | AeroComm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CL4790 200 05 CL479020005 |
CL4790-200-05 Specification Sheet
TXRX USB 900MHZ 200MW W/ANTENNA - CL4790-200-05 (CL4790-200-05-ND)
Related parts:TXRX USB 900MHZ 200MW W/ANTENNA - CL4790-200-05
Order 'txrx usb 900mhz 200mw w/antenna - CL4790-200-05' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number CL4790-200-05-ND.
TXRX USB 900MHZ 200MW W/ANTENNA - CL4490-200-05
Order 'txrx usb 900mhz 200mw w/antenna - CL4490-200-05' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number CL4490-200-05-ND.
TXRX ETH 900MHZ 1W W/ANT & PS - CN4490-1000
Order 'txrx eth 900mhz 1w w/ant & ps - CN4490-1000' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number CN4490-1000-ND.
TXRX ETH 900MHZ 1W W/ANT & PS - CN4790-1000
Order 'txrx eth 900mhz 1w w/ant & ps - CN4790-1000' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number CN4790-1000 -ND.
TXRX ETH 900MHZ 1W W/ANT & PS - CN4790-1000
Order 'txrx eth 900mhz 1w w/ant & ps - CN4790-1000' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number CN4790-1000-ND.
TXRX 2.4GHZ 3V/5V TTL 200MW - AC4424-200
Order 'txrx 2.4ghz 3v/5v ttl 200mw - AC4424-200' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4424-200-ND.
TXRX 900MHZ 3.3-5.5V TTL 200MW - AC4490-200A-485
Order 'txrx 900mhz 3.3-5.5v ttl 200mw - AC4490-200A-485' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4490-200A-485-ND.
TXRX 900MHZ 3.3-5.5V TTL 200MW - AC4490-200A
Order 'txrx 900mhz 3.3-5.5v ttl 200mw - AC4490-200A' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4490-200A-ND.
TXRX 900MHZ 3.3-5.5V TTL 200MW - AC4490-200M-485
Order 'txrx 900mhz 3.3-5.5v ttl 200mw - AC4490-200M-485' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4490-200M-485-ND.
TXRX 900MHZ 3.3-5.5V TTL 200MW - AC4490-200M
Order 'txrx 900mhz 3.3-5.5v ttl 200mw - AC4490-200M' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4490-200M-ND.
TXRX 900MHZ 3.3-5.5V TTL 200MW - AC4490LR-200M
Order 'txrx 900mhz 3.3-5.5v ttl 200mw - AC4490LR-200M' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4490LR-200M-ND.
TXRX 900MHZ 3.3-5.5V FHSS 200MW - AC4790-200A-485
Order 'txrx 900mhz 3.3-5.5v fhss 200mw - AC4790-200A-485' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4790-200A-485-ND.
TXRX 900MHZ 3.3-5.5V FHSS 200MW - AC4790-200A
Order 'txrx 900mhz 3.3-5.5v fhss 200mw - AC4790-200A' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4790-200A-ND.
TXRX 900MHZ 3.3-5.5V FHSS 200MW - AC4790-200M-485
Order 'txrx 900mhz 3.3-5.5v fhss 200mw - AC4790-200M-485' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4790-200M-485-ND.
TXRX 900MHZ 3.3-5.5V FHSS 200MW - AC4790-200M
Order 'txrx 900mhz 3.3-5.5v fhss 200mw - AC4790-200M' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number AC4790-200M-ND.
Send this link via E-Mail
Help With This Screen