IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3648HV3-GT2
| Digi-Key Part Number | CAT3648HV3-GT2DKR-ND |
1 25 100 250 500 1000 |
1.46000 1.12520 1.01250 .85500 .76500 .67500 |
Extended Price
1.46 28.13 101.25 213.75 382.50 675.00 |
| Manufacturer Part Number | CAT3648HV3-GT2 | |||
| Description | IC DRIVE LED 4CH QUADMODE 16TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT3648HV3-GT2 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TQFN |
| Packaging | Digi-ReelĀ® |
| Current - Output/Channel | 25mA |
| Number of Outputs | 4 |
| Type | Switched Capacitor |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Voltage - Output | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT3648HV3 GT2 CAT3648HV3GT2 CAT3648HV3 GT2DKR ND CAT3648HV3GT2DKRND CAT3648HV3-GT2DKR |
CAT3648HV3-GT2 Specification Sheet
IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3648HV3-GT2 (CAT3648HV3-GT2DKR-ND)
Related parts:IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3648HV3-GT2
Order 'ic drive led 4ch quadmode 16tqfn - CAT3648HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3648HV3-GT2CT-ND.
IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3648HV3-GT2
Order 'ic drive led 4ch quadmode 16tqfn - CAT3648HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3648HV3-GT2DKR-ND.
IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3648HV3-GT2
Order 'ic drive led 4ch quadmode 16tqfn - CAT3648HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3648HV3-GT2TR-ND.
IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3644HV3-T2
Order 'ic drive led 4ch quadmode 16tqfn - CAT3644HV3-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3644HV3-T2CT-ND.
IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3644HV3-T2
Order 'ic drive led 4ch quadmode 16tqfn - CAT3644HV3-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3644HV3-T2DKR-ND.
IC DRIVE LED 4CH QUADMODE 16TQFN - CAT3644HV3-T2
Order 'ic drive led 4ch quadmode 16tqfn - CAT3644HV3-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3644HV3-T2TR-ND.
IC DRIVE LED 6CH QUADMODE 16TQFN - CAT3637HV3-GT2
Order 'ic drive led 6ch quadmode 16tqfn - CAT3637HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3637HV3-GT2CT-ND.
IC DRIVE LED 6CH QUADMODE 16TQFN - CAT3637HV3-GT2
Order 'ic drive led 6ch quadmode 16tqfn - CAT3637HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3637HV3-GT2DKR-ND.
IC DRIVE LED 6CH QUADMODE 16TQFN - CAT3637HV3-GT2
Order 'ic drive led 6ch quadmode 16tqfn - CAT3637HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3637HV3-GT2TR-ND.
IC DRIVE LED 3CH QUADMODE 16TQFN - CAT3647HV3-GT2
Order 'ic drive led 3ch quadmode 16tqfn - CAT3647HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3647HV3-GT2CT-ND.
IC DRIVE LED 3CH QUADMODE 16TQFN - CAT3647HV3-GT2
Order 'ic drive led 3ch quadmode 16tqfn - CAT3647HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT3647HV3-GT2DKR-ND.
IC DRIVE LED 3CH QUADMODE 16TQFN - CAT3647HV3-GT2
Order 'ic drive led 3ch quadmode 16tqfn - CAT3647HV3-GT2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3647HV3-GT2TR-ND.
IC DRIVE LED 6CH QUADMODE 16TQFN - CAT3636HV3-T2
Order 'ic drive led 6ch quadmode 16tqfn - CAT3636HV3-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3636HV3-T2CT-ND.
IC DRIVE LED 6CH QUADMODE 16TQFN - CAT3636HV3-T2
Order 'ic drive led 6ch quadmode 16tqfn - CAT3636HV3-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3636HV3-T2DKR-ND.
IC DRIVE LED 6CH QUADMODE 16TQFN - CAT3636HV3-T2
Order 'ic drive led 6ch quadmode 16tqfn - CAT3636HV3-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3636HV3-T2TR-ND.
Send this link via E-Mail
Help With This Screen