PLUNGER CLIP STEEL JAWS 15A RED - BU-20434-2 - Test Equipment
| Digi-Key Part Number | BU-20434-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BU-20434-2 | |||
| Description | PLUNGER CLIP STEEL JAWS 15A RED | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU-20434-2 |
| Vendor | Mueller Electric Co |
| Category | Test Equipment |
| Color | Red |
| Current Rating | 15A |
| Insulation | Insulated |
| Jaw Opening | - |
| Length | 5.260" (133.6mm) |
| Material | Steel |
| Plating | Nickel |
| Quantity | 20 |
| Ratings | IEC 1010 |
| Termination | Banana, Female Socket (Jack) |
| Type | Plunger Jaw Clip, Right Angle |
| Voltage - Rated | 1000V |
| Insulation Material | Nylon |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU 20434 2 BU204342 |
PLUNGER CLIP STEEL JAWS 15A RED - BU-20434-2 (BU-20434-2-ND) - Test Equipment
Related parts Test Equipment :PLUNGER CLIP STEEL JAWS 15A RED - BU-20434-2
Order 'plunger clip steel jaws 15a red - BU-20434-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-20434-2-ND.
CLIP SAFETY ALLIGATOR 30A RED - BU-65-2
Order 'clip safety alligator 30a red - BU-65-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-65-2-ND.
CLIP MINI PLIER STEEL 50A RED - BU-46A-2
Order 'clip mini plier steel 50a red - BU-46A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1024-ND.
CLIP PLIER-TYPE STEEL 200A RED - BU-41A-2
Order 'clip plier-type steel 200a red - BU-41A-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41A-2-ND.
ADAPTER SAFTY PLUNGR 8-32THR RED - BU-00209-2
Order 'adapter safty plungr 8-32thr red - BU-00209-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-00209-2-ND.
CLIP MINI PLIER COPPER 75A RED - BU-46C-2
Order 'clip mini plier copper 75a red - BU-46C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1026-ND.
CLIP PLIER-TYPE COPPER 400A RED - BU-41C-2
Order 'clip plier-type copper 400a red - BU-41C-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-41C-2-ND.
INSULATOR FOR BU-24,25 SRS RED - BU-26-2
Order 'insulator for bu-24,25 srs red - BU-26-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1005-ND.
INSULATOR FOR BU-27 SERIES RED - BU-29-2
Order 'insulator for bu-27 series red - BU-29-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1009-ND.
INSULATOR FOR BU-30BL,30TBO RED - BU-31-2
Order 'insulator for bu-30bl,30tbo red - BU-31-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1014-ND.
INSULATOR FOR BU-30,30C SRS RED - BU-32-2
Order 'insulator for bu-30,30c srs red - BU-32-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1016-ND.
INSULATOR FOR BU-34,34C SRS RED - BU-36-2
Order 'insulator for bu-34,34c srs red - BU-36-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1020-ND.
INSULATOR FOR BU-45,45C SRS RED - BU-47-2
Order 'insulator for bu-45,45c srs red - BU-47-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1028-ND.
INSUL FOR BU-48,50,51,55,95 RED - BU-49-2
Order 'insul for bu-48,50,51,55,95 red - BU-49-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1032-ND.
INSULATOR FOR BU-60,61 SRS RED - BU-62-2
Order 'insulator for bu-60,61 srs red - BU-62-2' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1038-ND.
Send this link via E-Mail
Help With This Screen
