IC EEPROM 16KBIT 400KHZ 8SOIC - BR24C16-WMN6TP - Integrated Circuits (ICs)
Rohm Semiconductor(VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V BR24C16-WMN6TP
| Digi-Key Part Number | BR24C16-WMN6TPCT-ND |
1 25 100 1000 |
.72000 .54000 .40500 .23940 |
Extended Price
0.72 13.50 40.50 239.40 |
| Manufacturer Part Number | BR24C16-WMN6TP | |||
| Description | IC EEPROM 16KBIT 400KHZ 8SOIC | |||
| Quantity Available | 4839 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR24C16-WMN6TP |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 846; SO8; DT, MX, MN; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR24C16 WMN6TP BR24C16WMN6TP BR24C16 WMN6TPCT ND BR24C16WMN6TPCTND BR24C16-WMN6TPCT |
BR24C16-WMN6TP Specification Sheet
IC EEPROM 16KBIT 400KHZ 8SOIC - BR24C16-WMN6TP (BR24C16-WMN6TPCT-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor(VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V BR24C16-WMN6TPIC EEPROM 16KBIT 400KHZ 8SOIC - BR24C16-WMN6TP
Order 'ic eeprom 16kbit 400khz 8soic - BR24C16-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-WMN6TPCT-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - BR24C16-WMN6TP
Order 'ic eeprom 16kbit 400khz 8soic - BR24C16-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-WMN6TPDKR-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - BR24C16-MN6TP
Order 'ic eeprom 16kbit 400khz 8soic - BR24C16-MN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-MN6TPCT-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - BR24C16-MN6TP
Order 'ic eeprom 16kbit 400khz 8soic - BR24C16-MN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-MN6TPDKR-ND.
IC EEPROM 16KBIT 400KHZ 8SOIC - BR24C16-WMN6TP
Order 'ic eeprom 16kbit 400khz 8soic - BR24C16-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24C16-WMN6TPTR-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - BR24C32-WMN6TP
Order 'ic eeprom 32kbit 400khz 8soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C32-WMN6TPCT-ND.
IC EEPROM 32KBIT 400KHZ 8SOIC - BR24C32-WMN6TP
Order 'ic eeprom 32kbit 400khz 8soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C32-WMN6TPDKR-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - BR24C01-WMN6TP
Order 'ic eeprom 1kbit 400khz 8soic - BR24C01-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C01-WMN6TPCT-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - BR24C01-WMN6TP
Order 'ic eeprom 1kbit 400khz 8soic - BR24C01-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C01-WMN6TPDKR-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - BR24C02-WMN6TP
Order 'ic eeprom 2kbit 400khz 8soic - BR24C02-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C02-WMN6TPCT-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - BR24C02-WMN6TP
Order 'ic eeprom 2kbit 400khz 8soic - BR24C02-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C02-WMN6TPDKR-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - BR24C04-WMN6TP
Order 'ic eeprom 4kbit 400khz 8soic - BR24C04-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C04-WMN6TPCT-ND.
IC EEPROM 4KBIT 400KHZ 8SOIC - BR24C04-WMN6TP
Order 'ic eeprom 4kbit 400khz 8soic - BR24C04-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C04-WMN6TPDKR-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - BR24C08-WMN6TP
Order 'ic eeprom 8kbit 400khz 8soic - BR24C08-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C08-WMN6TPCT-ND.
IC EEPROM 8KBIT 400KHZ 8SOIC - BR24C08-WMN6TP
Order 'ic eeprom 8kbit 400khz 8soic - BR24C08-WMN6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C08-WMN6TPDKR-ND.
Options for Rohm Semiconductor(VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V BR24C16-WMN6TP
Send this link via E-Mail
Help With This Screen
