IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-WDW6TP - Integrated Circuits (ICs)
Rohm Semiconductor(VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V BR24C16-WDW6TP
| Digi-Key Part Number | BR24C16-WDW6TPCT-ND |
1 25 100 1000 |
.72000 .54000 .40500 .23940 |
Extended Price
0.72 13.50 40.50 239.40 |
| Manufacturer Part Number | BR24C16-WDW6TP | |||
| Description | IC EEPROM 16KBIT 400KHZ 8TSSOP | |||
| Quantity Available | 5799 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR24C16-WDW6TP |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 846; TSSOP8; DS, DW; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR24C16 WDW6TP BR24C16WDW6TP BR24C16 WDW6TPCT ND BR24C16WDW6TPCTND BR24C16-WDW6TPCT |
BR24C16-WDW6TP Specification Sheet
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-WDW6TP (BR24C16-WDW6TPCT-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor(VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V BR24C16-WDW6TPIC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-WDW6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-WDW6TPCT-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-WDW6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-WDW6TPDKR-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-DS6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-DS6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-DS6TPCT-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-DS6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-DS6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-DS6TPDKR-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-DW6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-DW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-DW6TPCT-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-DW6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-DW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-DW6TPDKR-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-WDS6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-WDS6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-WDS6TPCT-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-WDS6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-WDS6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C16-WDS6TPDKR-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - BR24C16-WDW6TP
Order 'ic eeprom 16kbit 400khz 8tssop - BR24C16-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24C16-WDW6TPTR-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - BR24C01-WDW6TP
Order 'ic eeprom 1kbit 400khz 8tssop - BR24C01-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C01-WDW6TPCT-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - BR24C01-WDW6TP
Order 'ic eeprom 1kbit 400khz 8tssop - BR24C01-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C01-WDW6TPDKR-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - BR24C02-WDW6TP
Order 'ic eeprom 2kbit 400khz 8tssop - BR24C02-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C02-WDW6TPCT-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - BR24C02-WDW6TP
Order 'ic eeprom 2kbit 400khz 8tssop - BR24C02-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C02-WDW6TPDKR-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - BR24C04-WDW6TP
Order 'ic eeprom 4kbit 400khz 8tssop - BR24C04-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C04-WDW6TPCT-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - BR24C04-WDW6TP
Order 'ic eeprom 4kbit 400khz 8tssop - BR24C04-WDW6TP' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BR24C04-WDW6TPDKR-ND.
Options for Rohm Semiconductor(VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V BR24C16-WDW6TP
Send this link via E-Mail
Help With This Screen
