IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-WDS6TP
| Digi-Key Part Number | BR24C16-WDS6TPTR-ND |
2500 5000 10000 25000 |
.23400 .23000 .22500 .22100 |
Extended Price
585.00 1150.00 2250.00 5525.00 |
| Manufacturer Part Number | BR24C16-WDS6TP | |||
| Description | IC EEPROM I2C BUS 16KBIT 8-TSSOP | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR24C16-WDS6TP |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BR24C16 WDS6TP BR24C16WDS6TP BR24C16 WDS6TPTR ND BR24C16WDS6TPTRND BR24C16-WDS6TPTR |
BR24C16-WDS6TP Specification Sheet
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-WDS6TP (BR24C16-WDS6TPTR-ND)
Related parts:IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-WDS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-WDS6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-WDS6TPCT-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-WDS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-WDS6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-WDS6TPDKR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-WDS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-WDS6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C16-WDS6TPTR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-DS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-DS6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-DS6TPCT-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-DS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-DS6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-DS6TPDKR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-DS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-DS6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C16-DS6TPTR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-DW6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-DW6TPCT-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-DW6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-DW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-DW6TPDKR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-DW6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-DW6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C16-DW6TPTR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-RDS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-RDS6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-RDS6TPCT-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-RDS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-RDS6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-RDS6TPDKR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-RDS6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-RDS6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C16-RDS6TPTR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-RDW6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-RDW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-RDW6TPCT-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-RDW6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-RDW6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C16-RDW6TPDKR-ND.
IC EEPROM I2C BUS 16KBIT 8-TSSOP - BR24C16-RDW6TP
Order 'ic eeprom i2c bus 16kbit 8-tssop - BR24C16-RDW6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C16-RDW6TPTR-ND.
Send this link via E-Mail
Help With This Screen