CONN PT USE W/SFP CAGES 15AU - 1367073-1
| Digi-Key Part Number | A97430DKR-ND |
1 25 100 |
2.81000 2.54400 1.80200 |
Extended Price
2.81 63.60 180.20 |
| Manufacturer Part Number | 1367073-1 | |||
| Description | CONN PT USE W/SFP CAGES 15AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1367073-1 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | SFP |
| Number of Positions | 20 |
| Features | - |
| Packaging | Digi-Reel® |
| Series | - |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1367073 1 13670731 A97430DKR ND A97430DKRND A97430DKR |
CONN PT USE W/SFP CAGES 15AU - 1367073-1 (A97430DKR-ND)
Related parts:CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97430CT-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97430TR-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97430DKR-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97431CT-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97431TR-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97944CT-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97944DKR-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97944TR-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97431DKR-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97943CT-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97943DKR-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97943TR-ND.
CONN IC SOCKET 6 POS DIP 15AU - 1825093-1
Order 'conn ic socket 6 pos dip 15au - 1825093-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32868-ND.
CONN PLUG 2POS .100 26-30 15AU - 103948-1
Order 'conn plug 2pos .100 26-30 15au - 103948-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103948-1-ND.
CONN PLUG 2POS .100 22-26 15AU - 103951-1
Order 'conn plug 2pos .100 22-26 15au - 103951-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103951-1-ND.
Send this link via E-Mail
Help With This Screen