Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-8
CONN HDR 8POS DUAL R/A TIN SMD - 3-794627-8 - Connectors, Interconnects
| Digi-Key Part Number | A33267DKR-ND |
1 10 100 |
2.91000 2.37400 1.74900 |
Extended Price
2.91 23.74 174.90 |
| Manufacturer Part Number | 3-794627-8 | |||
| Description | CONN HDR 8POS DUAL R/A TIN SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-794627-8 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Digi-Reel® |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 794627 8 37946278 A33267DKR ND A33267DKRND A33267DKR |
3-794627-8 Specification Sheet
CONN HDR 8POS DUAL R/A TIN SMD - 3-794627-8 (A33267DKR-ND) - Connectors, Interconnects
Related parts Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-8Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 3-794627-8
Order 'conn hdr 8pos dual r/a tin smd - 3-794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33267CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 3-794627-8
Order 'conn hdr 8pos dual r/a tin smd - 3-794627-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33267TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-8
Order 'conn hdr 8pos dual r/a tin smd - 3-794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33267DKR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-794627-8
Order 'conn hdr 18pos dual r/a tin smd - 1-794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30482CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1-794627-8
Order 'conn hdr 18pos dual r/a tin smd - 1-794627-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30482TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 3-794627-2
Order 'conn hdr 2pos dual r/a tin smd - 3-794627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33264CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 3-794627-2
Order 'conn hdr 2pos dual r/a tin smd - 3-794627-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33264TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 3-794627-4
Order 'conn hdr 4pos dual r/a tin smd - 3-794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33265CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-794627-4
Order 'conn hdr 4pos dual r/a tin smd - 3-794627-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33265TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 3-794627-6
Order 'conn hdr 6pos dual r/a tin smd - 3-794627-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33266CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-794627-6
Order 'conn hdr 6pos dual r/a tin smd - 3-794627-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33266TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 4-794627-8
Order 'conn hdr 18pos dual r/a tin smd - 4-794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33271CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 4-794627-8
Order 'conn hdr 18pos dual r/a tin smd - 4-794627-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33271TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-2
Order 'conn hdr 2pos dual r/a tin smd - 3-794627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33264DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-4
Order 'conn hdr 4pos dual r/a tin smd - 3-794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33265DKR-ND.
Options for Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-8
Send this link via E-Mail
Help With This Screen
