TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 10V 150mW Panasonic - SSG (VA) NPN 2SC39350PL
| Digi-Key Part Number | 2SC39350PLDKR-ND |
1 10 100 1000 |
.74000 .55600 .41670 .24629 |
Extended Price
0.74 5.56 41.67 246.29 |
| Manufacturer Part Number | 2SC39350PL | |||
| Description | TRANS NPN 10VCEO 50MA S-MINI 3P | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Transistor (bjt) - Single Discrete Semiconductor Product 50mA 10V 150mW Panasonic - SSG (VA) NPN 2SC39350PL
| Technical/Catalog Information | 2SC39350PL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 10V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 150mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 7.2mA, 2.4V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 20mA |
| Frequency - Transition | 2.5GHz |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Surface Mount |
| Package / Case | S-Mini3-G1 (SC 70) |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SC39350PL 2SC39350PL 2SC39350PLDKR ND 2SC39350PLDKRND 2SC39350PLDKR |
2SC39350PL Specification Sheet
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL (2SC39350PLDKR-ND)
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 50mA 10V 150mW Panasonic - SSG (VA) NPN 2SC39350PLTRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350PLCT-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350PLDKR-ND.
TRANS NPN 8VCEO 50MA S-MINI 3P - 2SC563200L
Order 'trans npn 8vceo 50ma s-mini 3p - 2SC563200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC563200LCT-ND.
TRANS NPN 8VCEO 50MA S-MINI 3P - 2SC563200L
Order 'trans npn 8vceo 50ma s-mini 3p - 2SC563200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC563200LDKR-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090QL
Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC48090QLCT-ND.
TRANS NPN 10VCEO 50MA SS-MINI 3P - 2SC48090RL
Order 'trans npn 10vceo 50ma ss-mini 3p - 2SC48090RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC48090RLCT-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39350PLTR-ND.
TRANS NPN 50VCEO 50MA SS-MINI 3P - 2SC46560RL
Order 'trans npn 50vceo 50ma ss-mini 3p - 2SC46560RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC46560RLCT-ND.
TRANS NPN 10VCEO 65MA SS-MINI 3P - 2SC52950RL
Order 'trans npn 10vceo 65ma ss-mini 3p - 2SC52950RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC52950RLCT-ND.
TRANS NPN 40VCEO 50MA SS-MINI 3P - 2SD23450SL
Order 'trans npn 40vceo 50ma ss-mini 3p - 2SD23450SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD23450SLCT-ND.
TRANS NPN 20VCEO 30MA S-MINI 3P - 2SC39300CL
Order 'trans npn 20vceo 30ma s-mini 3p - 2SC39300CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39300CLCT-ND.
TRANS NPN 20VCEO 30MA SS-MINI 3P - 2SC46550BL
Order 'trans npn 20vceo 30ma ss-mini 3p - 2SC46550BL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC46550BLCT-ND.
TRANS NPN 20VCEO 30MA SS-MINI 3P - 2SC46550CL
Order 'trans npn 20vceo 30ma ss-mini 3p - 2SC46550CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC46550CLCT-ND.
TRANS NPN 20VCEO 30MA S-MINI 3P - 2SC39300CL
Order 'trans npn 20vceo 30ma s-mini 3p - 2SC39300CL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39300CLDKR-ND.
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC3935GQL
Order 'trans npn 10vceo 50ma smini-3p - 2SC3935GQL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC3935GQLCT-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 50mA 10V 150mW Panasonic - SSG (VA) NPN 2SC39350PL
Send this link via E-Mail
Help With This Screen
