TRANS PNP 20VCEO 1A S-MINI 3P - 2SA202800L - Discrete Semiconductor Products
| Digi-Key Part Number | 2SA202800LDKR-ND |
1 10 100 1000 |
.62000 .46200 .34630 .20467 |
Extended Price
0.62 4.62 34.63 204.67 |
| Manufacturer Part Number | 2SA202800L | |||
| Description | TRANS PNP 20VCEO 1A S-MINI 3P | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA202800L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 150mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 10mA, 200mA |
| Frequency - Transistion | 170MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | S-Mini3-G1 (SC 70) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA202800L 2SA202800L 2SA202800LDKR ND 2SA202800LDKRND 2SA202800LDKR |
2SA202800L Specification Sheet
TRANS PNP 20VCEO 1A S-MINI 3P - 2SA202800L (2SA202800LDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 20VCEO 1A S-MINI 3P - 2SA202800L
Order 'trans pnp 20vceo 1a s-mini 3p - 2SA202800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA202800LCT-ND.
TRANS PNP 20VCEO 1A S-MINI 3P - 2SA202800L
Order 'trans pnp 20vceo 1a s-mini 3p - 2SA202800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA202800LDKR-ND.
TRANS PNP 20VCEO 1A S-MINI 3P - 2SA202800L
Order 'trans pnp 20vceo 1a s-mini 3p - 2SA202800L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA202800LTR-ND.
TRANS PNP 50VCEO 50MA SS-MINI 3P - 2SA17910RL
Order 'trans pnp 50vceo 50ma ss-mini 3p - 2SA17910RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA17910RLCT-ND.
TRANS PNP HF 15VCEO 2.5A MINI 3P - 2SA201000L
Order 'trans pnp hf 15vceo 2.5a mini 3p - 2SA201000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA201000LCT-ND.
TRANS PNP GP AMP 45VCEO MINI 3P - 2SB0709A0L
Order 'trans pnp gp amp 45vceo mini 3p - 2SB0709A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0709A0LCT-ND.
TRANS PNP GP AMP 45VCEO MINI 3P - 2SB0709AQL
Order 'trans pnp gp amp 45vceo mini 3p - 2SB0709AQL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0709AQLCT-ND.
TRANS PNP GP AMP 45VCEO MINI 3P - 2SB0709ARL
Order 'trans pnp gp amp 45vceo mini 3p - 2SB0709ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0709ARLCT-ND.
TRANS PNP GP AMP 45VCEO MINI 3P - 2SB0709ASL
Order 'trans pnp gp amp 45vceo mini 3p - 2SB0709ASL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0709ASLCT-ND.
TRANS PNP GP AMP 25VCEO MINI 3P - 2SB071000L
Order 'trans pnp gp amp 25vceo mini 3p - 2SB071000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB071000LCT-ND.
TRANS PNP GP AMP 25VCEO MINI 3P - 2SB07100QL
Order 'trans pnp gp amp 25vceo mini 3p - 2SB07100QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07100QLCT-ND.
TRANS PNP GP AMP 25VCEO MINI 3P - 2SB07100RL
Order 'trans pnp gp amp 25vceo mini 3p - 2SB07100RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07100RLCT-ND.
TRANS PNP GP AMP 25VCEO MINI 3P - 2SB07100SL
Order 'trans pnp gp amp 25vceo mini 3p - 2SB07100SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07100SLCT-ND.
TRANS PNP GP AMP 50VCEO MINI 3P - 2SB0710A0L
Order 'trans pnp gp amp 50vceo mini 3p - 2SB0710A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0710A0LCT-ND.
TRANS PNP GP AMP 50VCEO MINI 3P - 2SB0710AQL
Order 'trans pnp gp amp 50vceo mini 3p - 2SB0710AQL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0710AQLCT-ND.
Send this link via E-Mail
Help With This Screen