Transistor (bjt) - Single Discrete Semiconductor Product 50mA 35V 200mW Panasonic - SSG (VA) PNP 2SA10340SL
TRANS PNP 35VCEO 50MA MINI-3 - 2SA10340SL - Discrete Semiconductor Products
| Digi-Key Part Number | 2SA10340SLDKR-ND |
1 10 100 500 |
.59000 .47200 .35390 .19584 |
Extended Price
0.59 4.72 35.39 97.92 |
| Manufacturer Part Number | 2SA10340SL | |||
| Description | TRANS PNP 35VCEO 50MA MINI-3 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA10340SL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 35V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 260 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 10mA, 100mA |
| Frequency - Transition | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | Mini3-G1 (SC-59) |
| Packaging | Digi-ReelĀ® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA10340SL 2SA10340SL 2SA10340SLDKR ND 2SA10340SLDKRND 2SA10340SLDKR |
2SA10340SL Specification Sheet
TRANS PNP 35VCEO 50MA MINI-3 - 2SA10340SL (2SA10340SLDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 50mA 35V 200mW Panasonic - SSG (VA) PNP 2SA10340SLTransistor (bjt) - Single Discrete Semiconductor Product 50mA 35V 200mW Panasonic - SSG (VA) PNP 2SA10340SL
Order 'trans pnp 35vceo 50ma mini-3 - 2SA10340SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10340SLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 35V 200mW Panasonic - SSG (VA) PNP 2SA10340SL
Order 'trans pnp 35vceo 50ma mini-3 - 2SA10340SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10340SLDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 35V 200mW Panasonic - SSG PNP 2SA10340SL
Order 'trans pnp 35vceo 50ma mini-3 - 2SA10340SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA10340SLTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 55V 200mW Panasonic - SSG (VA) PNP 2SA10350SL
Order 'trans pnp 55vceo 50ma mini-3 - 2SA10350SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10350SLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 55V 200mW Panasonic - SSG (VA) PNP 2SA10350SL
Order 'trans pnp 55vceo 50ma mini-3 - 2SA10350SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10350SLDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 50V 125mW Panasonic - SSG (VA) PNP 2SA1791GRL
Order 'trans pnp 50vceo 50ma ssmini-3 - 2SA1791GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1791GRLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 50V 125mW Panasonic - SSG (VA) PNP 2SA1791GRL
Order 'trans pnp 50vceo 50ma ssmini-3 - 2SA1791GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1791GRLDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 15V 125mW Panasonic - SSG (VA) PNP 2SA1806GRL
Order 'trans pnp 15vceo 50ma ssmini-3 - 2SA1806GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1806GRLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 15V 125mW Panasonic - SSG (VA) PNP 2SA1806GRL
Order 'trans pnp 15vceo 50ma ssmini-3 - 2SA1806GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1806GRLDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 150V 150mW Panasonic - SSG (VA) PNP 2SB1220GRL
Order 'trans pnp 150vceo 50ma smini-3 - 2SB1220GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB1220GRLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 150V 150mW Panasonic - SSG (VA) PNP 2SB1220GRL
Order 'trans pnp 150vceo 50ma smini-3 - 2SB1220GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB1220GRLDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 15V 200mW Panasonic - SSG (VA) PNP 2SA17380RL
Order 'trans pnp 15vceo 50ma mini-3p - 2SA17380RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA17380RLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 15V 150mW Panasonic - SSG (VA) PNP 2SA17390RL
Order 'trans pnp 15vceo 50ma smini-3 - 2SA17390RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA17390RLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 15V 125mW Panasonic - SSG (VA) PNP 2SA1806JRL
Order 'trans pnp 15vceo 50ma ssmini-3 - 2SA1806JRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1806JRLCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50mA 150V 150mW Panasonic - SSG (VA) PNP 2SB12200RL
Order 'trans pnp 150vceo 50ma smini-3 - 2SB12200RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB12200RLCT-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 50mA 35V 200mW Panasonic - SSG (VA) PNP 2SA10340SL
Send this link via E-Mail
Help With This Screen
