ANTENNA 915MHZ 1/2WAVE 6" RPSMA - 0600-00029 - RF and RFID
| Digi-Key Part Number | 0600-00029-ND |
1 |
14.00000 |
Extended Price
14.00 |
| Manufacturer Part Number | 0600-00029 | |||
| Description | ANTENNA 915MHZ 1/2WAVE 6" RPSMA | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0600-00029 |
| Vendor | Laird Technologies Wireless M2M |
| Category | RF and RFID |
| Frequency | 902MHz ~ 928MHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: 1/2 Wave, Fixed |
| Height (Max) | 6.8" (173.5mm) |
| Termination | RP-SMA |
| Gain | 2.5dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0600 00029 060000029 |
0600-00029 Specification Sheet
ANTENNA 915MHZ 1/2WAVE 6" RPSMA - 0600-00029 (0600-00029-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 915MHZ 1/2WAVE 6" RPSMA - 0600-00029
Order 'antenna 915mhz 1/2wave 6" rpsma - 0600-00029' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00029-ND.
ANTENNA 915MHZ 1/2WV 6" RA RPSMA - 0600-00028
Order 'antenna 915mhz 1/2wv 6" ra rpsma - 0600-00028' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00028-ND.
ANTENNA 915MHZ 1/2WAVE 7"RA MMCX - 0600-00019
Order 'antenna 915mhz 1/2wave 7"ra mmcx - 0600-00019' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00019-ND.
ANTENNA 915MHZ 1/2WAVE 7" MMCX - 0600-00025
Order 'antenna 915mhz 1/2wave 7" mmcx - 0600-00025' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00025-ND.
ANTENNA 915MHZ 1/2WV 7" RPSMA - 0600-00027
Order 'antenna 915mhz 1/2wv 7" rpsma - 0600-00027' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00027-ND.
ANTENNA 915MHZ 1/4WAVE 3.5"RPSMA - 0600-00030
Order 'antenna 915mhz 1/4wave 3.5"rpsma - 0600-00030' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00030-ND.
ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00002
Order 'antenna 2.4ghz 1/2wave ra 5"mmcx - 0600-00002' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00002-ND.
ANTENNA 915MHZ 1/2WV 7" RA RPSMA - 0600-00024
Order 'antenna 915mhz 1/2wv 7" ra rpsma - 0600-00024' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00024-ND.
ANTENNA 868MHZ 1/2WAVE 7"RA MMCX - 0600-00020
Order 'antenna 868mhz 1/2wave 7"ra mmcx - 0600-00020' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00020-ND.
ANTENNA 2.45GHZ 1/4WAVE RA RPSMA - ANT-2.4-CW-RAH-RPS
Order 'antenna 2.45ghz 1/4wave ra rpsma - ANT-2.4-CW-RAH-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-RPS-ND.
ANTENNA 2.4GHZ 1/2WV RA 5" RPSMA - 0600-00014
Order 'antenna 2.4ghz 1/2wv ra 5" rpsma - 0600-00014' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00014-ND.
ANTENNA 2.4GHZ 1/2WAV WHIP RPSMA - ANT-2.4-CW-CT-RPS
Order 'antenna 2.4ghz 1/2wav whip rpsma - ANT-2.4-CW-CT-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-CT-RPS-ND.
ANTENNA 315MHZ 1/4WAV WHIP RPSMA - ANT-315-CW-HW
Order 'antenna 315mhz 1/4wav whip rpsma - ANT-315-CW-HW' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-315-CW-HW-ND.
ANTENNA 418MHZ 1/4WAV WHIP RPSMA - ANT-418-CW-HW
Order 'antenna 418mhz 1/4wav whip rpsma - ANT-418-CW-HW' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-HW-ND.
ANTENNA 433MHZ 1/4WAV WHIP RPSMA - ANT-433-CW-HW
Order 'antenna 433mhz 1/4wav whip rpsma - ANT-433-CW-HW' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-433-CW-HW-ND.
Send this link via E-Mail
Help With This Screen
