ANTENNA 2.4GHZ 5/8WV RA 7" RPSMA - 0600-00010 - RF and RFID
| Digi-Key Part Number | 0600-00010-ND |
1 |
14.00000 |
Extended Price
14.00 |
| Manufacturer Part Number | 0600-00010 | |||
| Description | ANTENNA 2.4GHZ 5/8WV RA 7" RPSMA | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0600-00010 |
| Vendor | Laird Technologies |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: 5/8 Wave, Swivel, Tilt (Right Angle) |
| Height (Max) | 6.1" (155mm) |
| Termination | RP-SMA |
| Gain | 5dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0600 00010 060000010 |
0600-00010 Specification Sheet
ANTENNA 2.4GHZ 5/8WV RA 7" RPSMA - 0600-00010 (0600-00010-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 2.4GHZ 5/8WV RA 7" RPSMA - 0600-00010
Order 'antenna 2.4ghz 5/8wv ra 7" rpsma - 0600-00010' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00010-ND.
ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00002
Order 'antenna 2.4ghz 1/2wave ra 5"mmcx - 0600-00002' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00002-ND.
ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00008
Order 'antenna 2.4ghz 1/2wave ra 5"mmcx - 0600-00008' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00008-ND.
ANTENNA 2.4GHZ OMNI RA 7" MMCX - 0600-00012
Order 'antenna 2.4ghz omni ra 7" mmcx - 0600-00012' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00012-ND.
ANTENNA 2.4GHZ 1/2WV RA 5" RPSMA - 0600-00014
Order 'antenna 2.4ghz 1/2wv ra 5" rpsma - 0600-00014' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00014-ND.
ANTENNA 915MHZ 1/2WV 7" RPSMA - 0600-00027
Order 'antenna 915mhz 1/2wv 7" rpsma - 0600-00027' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00027-ND.
ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA
Order 'antenna 2.4ghz 1/4wave ra sma - ANT-2.4-CW-RAH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-SMA-ND.
ANTENNA 2.4GHZ OMNI 7" MMCX - 0600-00011
Order 'antenna 2.4ghz omni 7" mmcx - 0600-00011' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00011-ND.
ANTENNA 915MHZ 1/2WV 7" RA RPSMA - 0600-00024
Order 'antenna 915mhz 1/2wv 7" ra rpsma - 0600-00024' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00024-ND.
ANTENNA 2.45GHZ 7" RA U.FL PLUG - 0600-00039
Order 'antenna 2.45ghz 7" ra u.fl plug - 0600-00039' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00039-ND.
ANTENNA RUBB DUCK 2.4GHZ 5"CABLE - S151FL-5-RMM-2450S
Order 'antenna rubb duck 2.4ghz 5"cable - S151FL-5-RMM-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1006-ND.
ANTENNA RUBB DUCK 2.4GHZ 5"CABLE - S181FL-5-RMM-2450S
Order 'antenna rubb duck 2.4ghz 5"cable - S181FL-5-RMM-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1009-ND.
ANTENNA 915MHZ 1/2WV 6" RA RPSMA - 0600-00028
Order 'antenna 915mhz 1/2wv 6" ra rpsma - 0600-00028' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00028-ND.
ANTENNA 2.4GHZ HG R-SMA BLACK 5" - W1027
Order 'antenna 2.4ghz hg r-sma black 5" - W1027' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1310-ND.
ANTENNA 2.4GHZ RA 1/4 WAVE WHIP - ANT-2.4-CW-RCS
Order 'antenna 2.4ghz ra 1/4 wave whip - ANT-2.4-CW-RCS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCS-ND.
Send this link via E-Mail
Help With This Screen
