ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00002
| Digi-Key Part Number | 0600-00002-ND |
1 |
13.00000 |
Extended Price
13.00 |
| Manufacturer Part Number | 0600-00002 | |||
| Description | ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0600-00002 |
| Vendor | Laird Technologies |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Series | AeroComm |
| Frequency | 2.4GHz ~ 2.5GHz |
| Specifications | Fixed Mount, 2dBi, Swivel, 5" (127mm) Cable with MMCX Plug |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0600 00002 060000002 |
0600-00002 Specification Sheet
ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00002 (0600-00002-ND)
Related parts:ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00002
Order 'antenna 2.4ghz 1/2wave ra 5"mmcx - 0600-00002' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00002-ND.
ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00008
Order 'antenna 2.4ghz 1/2wave ra 5"mmcx - 0600-00008' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00008-ND.
ANTENNA 2.4GHZ 1/2WV RA 5" RPSMA - 0600-00014
Order 'antenna 2.4ghz 1/2wv ra 5" rpsma - 0600-00014' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00014-ND.
ANTENNA 2.4GHZ OMNI RA 7" MMCX - 0600-00012
Order 'antenna 2.4ghz omni ra 7" mmcx - 0600-00012' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00012-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
ANTENNA 915MHZ 1/2WAVE 7"RA MMCX - 0600-00019
Order 'antenna 915mhz 1/2wave 7"ra mmcx - 0600-00019' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00019-ND.
ANTENNA 868MHZ 1/2WAVE 7"RA MMCX - 0600-00020
Order 'antenna 868mhz 1/2wave 7"ra mmcx - 0600-00020' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00020-ND.
ANTENNA 915MHZ 1/2WAVE 7" MMCX - 0600-00025
Order 'antenna 915mhz 1/2wave 7" mmcx - 0600-00025' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00025-ND.
ANTENNA 2.4GHZ 5/8WV RA 7" RPSMA - 0600-00010
Order 'antenna 2.4ghz 5/8wv ra 7" rpsma - 0600-00010' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00010-ND.
ANTENNA 915MHZ 1/2WAVE 6" RPSMA - 0600-00029
Order 'antenna 915mhz 1/2wave 6" rpsma - 0600-00029' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00029-ND.
ANTENNA 916MHZ 1/2WAVE PCB MT - CC-ANT923842
Order 'antenna 916mhz 1/2wave pcb mt - CC-ANT923842' online from Digi-Key. Manufactured by Copeland Communications Inc. Digi-Key part number 539-1021-ND.
ANTENNA 2.45GHZ 1/4WAVE RA RPSMA - ANT-2.4-CW-RAH-RPS
Order 'antenna 2.45ghz 1/4wave ra rpsma - ANT-2.4-CW-RAH-RPS' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number ANT-2.4-CW-RAH-RPS-ND.
ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA
Order 'antenna 2.4ghz 1/4wave ra sma - ANT-2.4-CW-RAH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-SMA-ND.
ANTENNA 2.4GHZ OMNI 7" MMCX - 0600-00011
Order 'antenna 2.4ghz omni 7" mmcx - 0600-00011' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00011-ND.
ANTENNA 2.45GHZ 7" RA U.FL PLUG - 0600-00039
Order 'antenna 2.45ghz 7" ra u.fl plug - 0600-00039' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00039-ND.
Send this link via E-Mail
Help With This Screen