CONN MEM SECURE DIGITAL REV SMD - DM1B-DSF-PEJ(22) - Connectors, Interconnects
Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Hirose Electric Co Ltd (VA) SD (Secure Digital) DM1B-DSF-PEJ(22)
| Digi-Key Part Number | HR846DKR-ND |
1 25 100 |
3.45000 2.67760 2.14200 |
Extended Price
3.45 66.94 214.20 |
| Manufacturer Part Number | DM1B-DSF-PEJ(22) | |||
| Description | CONN MEM SECURE DIGITAL REV SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM1B-DSF-PEJ(22) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Card Type | SD (Secure Digital) |
| Card Entry Direction | Up |
| Connector Type | Connector, Ejector Assembly |
| Ejector Side | - |
| Ejector Type | Push-In/Push-Out |
| Features | Board Guide |
| Height Above Board | 0.114" (2.90mm) |
| Mounting Type | Surface Mount, Right Angle |
| Stacking Type | Single |
| Packaging | Digi-ReelĀ® |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM1B DSF PEJ 22 DM1BDSFPEJ22 HR846DKR ND HR846DKRND HR846DKR |
DM1B-DSF-PEJ(22) Specification Sheet
CONN MEM SECURE DIGITAL REV SMD - DM1B-DSF-PEJ(22) (HR846DKR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Hirose Electric Co Ltd (VA) SD (Secure Digital) DM1B-DSF-PEJ(22)CONN MEM SECURE DIGITAL REV SMD - DM1B-DSF-PEJ(22)
Order 'conn mem secure digital rev smd - DM1B-DSF-PEJ(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR846CT-ND.
CONN MEM SECURE DIGITAL REV SMD - DM1B-DSF-PEJ(22)
Order 'conn mem secure digital rev smd - DM1B-DSF-PEJ(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR846DKR-ND.
CONN MEM SECURE DIGITAL REV SMD - DM1B-DSF-PEJ(22)
Order 'conn mem secure digital rev smd - DM1B-DSF-PEJ(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR846TR-ND.
CONN MEMORY SECURE DIGITAL SMD - DM1AA-SF-PEJ(21)
Order 'conn memory secure digital smd - DM1AA-SF-PEJ(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR845CT-ND.
CONN MEMORY SECURE DIGITAL SMD - DM1AA-SF-PEJ(21)
Order 'conn memory secure digital smd - DM1AA-SF-PEJ(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR845DKR-ND.
CONN MEMORY SECURE DIGITAL SMD - DM1AA-SF-PEJ(21)
Order 'conn memory secure digital smd - DM1AA-SF-PEJ(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR845TR-ND.
CONN MEM CARD DUAL REV SMD - IC8-136PFR-SF-EJ
Order 'conn mem card dual rev smd - IC8-136PFR-SF-EJ' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR837-ND.
CONN MICRO SD R/A PUSH-PUSH SMD - DM3B-DSF-PEJ
Order 'conn micro sd r/a push-push smd - DM3B-DSF-PEJ' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1938CT-ND.
CONN MICRO SD R/A PUSH-PUSH SMD - DM3B-DSF-PEJ
Order 'conn micro sd r/a push-push smd - DM3B-DSF-PEJ' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1938DKR-ND.
CONN MICRO SD R/A PUSH-PUSH SMD - DM3BT-DSF-PEJS
Order 'conn micro sd r/a push-push smd - DM3BT-DSF-PEJS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1942CT-ND.
CONN MICRO SD R/A PUSH-PUSH SMD - DM3BT-DSF-PEJS
Order 'conn micro sd r/a push-push smd - DM3BT-DSF-PEJS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1942DKR-ND.
CONN RECEPT 20POS .8MM DUAL SMD - DF15(0.8)-20DS-0.65V(56)
Order 'conn recept 20pos .8mm dual smd - DF15(0.8)-20DS-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10421CT-ND.
CONN RECEPT 30POS .8MM DUAL SMD - DF15(0.8)-30DS-0.65V(56)
Order 'conn recept 30pos .8mm dual smd - DF15(0.8)-30DS-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10422CT-ND.
CONN RECEPT 40POS .8MM DUAL SMD - DF15(0.8)-40DS-0.65V(56)
Order 'conn recept 40pos .8mm dual smd - DF15(0.8)-40DS-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10423CT-ND.
CONN RECEPT 50POS .8MM DUAL SMD - DF15(0.8)-50DS-0.65V(56)
Order 'conn recept 50pos .8mm dual smd - DF15(0.8)-50DS-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10424CT-ND.
Options for Surface Mount, Right Angle Memory, Pc Card Connectors, Interconnect Hirose Electric Co Ltd (VA) SD (Secure Digital) DM1B-DSF-PEJ(22)
Send this link via E-Mail
Help With This Screen
