BATTERY NICAD STANDARD AA SIZE - P-50AARM/B6B
| Digi-Key Part Number | P116-ND |
1 10 40 800 1600 |
2.41000 2.16500 1.68350 1.25060 1.15440 |
Extended Price
2.41 21.65 67.34 1000.48 1847.04 |
| Manufacturer Part Number | P-50AARM/B6B | |||
| Description | BATTERY NICAD STANDARD AA SIZE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P-50AARM/B6B |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel Cadmium |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 50AARM B6B P50AARMB6B P116 ND P116ND P116 |
BATTERY NICAD STANDARD AA SIZE - P-50AARM/B6B (P116-ND)
Related parts:BATTERY NICAD STANDARD AA SIZE - P-50AARM/B6B
Order 'battery nicad standard aa size - P-50AARM/B6B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P116-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - UM-3NPA/2SK
Order 'battery super heavy duty aa size - UM-3NPA/2SK' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-ND.
BATTERY ALKALINE AA SIZE - AM-3PIX/2S
Order 'battery alkaline aa size - AM-3PIX/2S' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-ND.
BATTERY ALKALINE AA SIZE W/TAB - AM-3PIX/2ST
Order 'battery alkaline aa size w/tab - AM-3PIX/2ST' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107T-ND.
BATTERY NICAD 1000MAH AA S TYPE - P-100AASJ/A9
Order 'battery nicad 1000mah aa s type - P-100AASJ/A9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-ND.
BATTERY NICAD 5/4AA SIZE W/TAB - P-120AAS/A2
Order 'battery nicad 5/4aa size w/tab - P-120AAS/A2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P093T-ND.
BATTERY NICAD 4/5AF SIZE W/TAB - P-120AS/A22T
Order 'battery nicad 4/5af size w/tab - P-120AS/A22T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P094T-ND.
BATTERY NICAD 5/4SC SIZE W/TAB - P-230SCS/A09
Order 'battery nicad 5/4sc size w/tab - P-230SCS/A09' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P096T-ND.
BATTERY NICAD 1/3AA SIZE H TYPE - P-11AAH/A7
Order 'battery nicad 1/3aa size h type - P-11AAH/A7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P109-ND.
BATTERY NICAD STD D SIZE W/TAB - P-400D/A33
Order 'battery nicad std d size w/tab - P-400D/A33' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124T-ND.
BATTERY NICAD 4/5AF SIZE R TYPE - P-70AR/A04
Order 'battery nicad 4/5af size r type - P-70AR/A04' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-ND.
BATTERY NICAD 5/4AA SIZE S TYPE - P-110AAS/A2
Order 'battery nicad 5/4aa size s type - P-110AAS/A2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P160-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - AM3XF2
Order 'battery pk 3.0v aa size alkaline - AM3XF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F021-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF2X2
Order 'battery pk 6.0v aa size alkaline - AM3XF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3
Order 'battery pk 9.0v aa size alkaline - AM3XF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F023-ND.
Send this link via E-Mail
Help With This Screen