CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86)
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12(3.0)-80DP-0.5V(86)
| Digi-Key Part Number | H5225DKR-ND |
1 25 100 250 500 |
2.93000 2.25000 1.80000 1.49400 1.35000 |
Extended Price
2.93 56.25 180.00 373.50 675.00 |
| Manufacturer Part Number | DF12(3.0)-80DP-0.5V(86) | |||
| Description | CONN HEADER 80POS 3MM SMD 0.5MM | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12(3.0)-80DP-0.5V(86) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.091" (2.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12 3 0 80DP 0 5V 86 DF123080DP05V86 H5225DKR ND H5225DKRND H5225DKR |
DF12(3.0)-80DP-0.5V(86) Specification Sheet
CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86) (H5225DKR-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12(3.0)-80DP-0.5V(86)CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5225CT-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5225TR-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5225DKR-ND.
CONN HEADER 80POS 3MM SMD 0.5MM - DF12B(3.0)-80DP-0.5V(86)
Order 'conn header 80pos 3mm smd 0.5mm - DF12B(3.0)-80DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12B(3.0)-80DP-0.5V(86)-ND.
CONN HEADER 20POS 3MM SMD 0.5MM - DF12(3.0)-20DP-0.5V(86)
Order 'conn header 20pos 3mm smd 0.5mm - DF12(3.0)-20DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11747TR-ND.
CONN HEADER 36POS 3MM SMD 0.5MM - DF12(3.0)-36DP-0.5V(86)
Order 'conn header 36pos 3mm smd 0.5mm - DF12(3.0)-36DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11749TR-ND.
CONN HEADER 32POS 3MM SMD 0.5MM - DF12(3.0)-32DP-0.5V(86)
Order 'conn header 32pos 3mm smd 0.5mm - DF12(3.0)-32DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5222CT-ND.
CONN HEADER 32POS 3MM SMD 0.5MM - DF12(3.0)-32DP-0.5V(86)
Order 'conn header 32pos 3mm smd 0.5mm - DF12(3.0)-32DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5222TR-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5223CT-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5223TR-ND.
CONN HEADER 60POS 3MM SMD 0.5MM - DF12(3.0)-60DP-0.5V(86)
Order 'conn header 60pos 3mm smd 0.5mm - DF12(3.0)-60DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5224CT-ND.
CONN HEADER 60POS 3MM SMD 0.5MM - DF12(3.0)-60DP-0.5V(86)
Order 'conn header 60pos 3mm smd 0.5mm - DF12(3.0)-60DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5224TR-ND.
CONN HEADER 32POS 3MM SMD 0.5MM - DF12(3.0)-32DP-0.5V(86)
Order 'conn header 32pos 3mm smd 0.5mm - DF12(3.0)-32DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5222DKR-ND.
CONN HEADER 50POS 3MM SMD 0.5MM - DF12(3.0)-50DP-0.5V(86)
Order 'conn header 50pos 3mm smd 0.5mm - DF12(3.0)-50DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5223DKR-ND.
CONN HEADER 60POS 3MM SMD 0.5MM - DF12(3.0)-60DP-0.5V(86)
Order 'conn header 60pos 3mm smd 0.5mm - DF12(3.0)-60DP-0.5V(86)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5224DKR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12(3.0)-80DP-0.5V(86)
Send this link via E-Mail
Help With This Screen
