Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-30DS-0.5V(57)
CONN RECEPT 30POS .5MM SMD GOLD - DF17A(4.0)-30DS-0.5V(57) - Connectors, Interconnects
| Digi-Key Part Number | H11122DKR-ND |
1 25 100 250 500 |
1.92000 1.47520 1.18000 .97940 .88500 |
Extended Price
1.92 36.88 118.00 244.85 442.50 |
| Manufacturer Part Number | DF17A(4.0)-30DS-0.5V(57) | |||
| Description | CONN RECEPT 30POS .5MM SMD GOLD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF17A(4.0)-30DS-0.5V(57) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.177" (4.50mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF17A 4 0 30DS 0 5V 57 DF17A4030DS05V57 H11122DKR ND H11122DKRND H11122DKR |
DF17A(4.0)-30DS-0.5V(57) Specification Sheet
CONN RECEPT 30POS .5MM SMD GOLD - DF17A(4.0)-30DS-0.5V(57) (H11122DKR-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-30DS-0.5V(57)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-30DS-0.5V(57)
Order 'conn recept 30pos .5mm smd gold - DF17A(4.0)-30DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11122CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-30DS-0.5V(57)
Order 'conn recept 30pos .5mm smd gold - DF17A(4.0)-30DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11122DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts DF17A(4.0)-30DS-0.5V(57)
Order 'conn recept 30pos .5mm smd gold - DF17A(4.0)-30DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11122TR-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts Board Guide DF17A(3.0)-30DS-0.5V(51)
Order 'conn recept 30pos .5mm smd gold - DF17A(3.0)-30DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2355CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-20DS-0.5V(57)
Order 'conn recept 20pos .5mm smd gold - DF17A(4.0)-20DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11121CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-40DS-0.5V(57)
Order 'conn recept 40pos .5mm smd gold - DF17A(4.0)-40DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11123CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-50DS-0.5V(57)
Order 'conn recept 50pos .5mm smd gold - DF17A(4.0)-50DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11124CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-60DS-0.5V(57)
Order 'conn recept 60pos .5mm smd gold - DF17A(4.0)-60DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11125CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-70DS-0.5V(57)
Order 'conn recept 70pos .5mm smd gold - DF17A(4.0)-70DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11126CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd gold - DF17A(4.0)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11127CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF17A(4.0)-30DP-0.5V(57)
Order 'conn header 30pos .5mm smd gold - DF17A(4.0)-30DP-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11150CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-20DS-0.5V(57)
Order 'conn recept 20pos .5mm smd gold - DF17A(4.0)-20DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11121DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-40DS-0.5V(57)
Order 'conn recept 40pos .5mm smd gold - DF17A(4.0)-40DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11123DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-50DS-0.5V(57)
Order 'conn recept 50pos .5mm smd gold - DF17A(4.0)-50DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11124DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-60DS-0.5V(57)
Order 'conn recept 60pos .5mm smd gold - DF17A(4.0)-60DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11125DKR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17A(4.0)-30DS-0.5V(57)
Send this link via E-Mail
Help With This Screen
