CONN RECEPT 80POS .5MM SMD W/FIT - DF17(4.0)-80DS-0.5V(57)
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17(4.0)-80DS-0.5V(57)
| Digi-Key Part Number | H11120DKR-ND |
1 25 100 250 500 |
3.68000 2.85760 2.28600 1.84152 1.71450 |
Extended Price
3.68 71.44 228.60 460.38 857.25 |
| Manufacturer Part Number | DF17(4.0)-80DS-0.5V(57) | |||
| Description | CONN RECEPT 80POS .5MM SMD W/FIT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF17(4.0)-80DS-0.5V(57) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.177" (4.50mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF17 4 0 80DS 0 5V 57 DF174080DS05V57 H11120DKR ND H11120DKRND H11120DKR |
DF17(4.0)-80DS-0.5V(57) Specification Sheet
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(4.0)-80DS-0.5V(57) (H11120DKR-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17(4.0)-80DS-0.5V(57)CONN RECEPT 80POS .5MM SMD W/FIT - DF17(4.0)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd w/fit - DF17(4.0)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11120CT-ND.
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(4.0)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd w/fit - DF17(4.0)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11120TR-ND.
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(4.0)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd w/fit - DF17(4.0)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11120DKR-ND.
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(3.0H)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd w/fit - DF17(3.0H)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF17(3.0H)-80DS-0.5V(57)-ND.
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(3.0)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd w/fit - DF17(3.0)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11113CT-ND.
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(3.0)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd w/fit - DF17(3.0)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11113TR-ND.
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(4.0)-80DS-0.5V(51)
Order 'conn recept 80pos .5mm smd w/fit - DF17(4.0)-80DS-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2379TR-ND.
CONN RECEPT 80POS .5MM SMD W/FIT - DF17(3.0)-80DS-0.5V(57)
Order 'conn recept 80pos .5mm smd w/fit - DF17(3.0)-80DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11113DKR-ND.
CONN RECEPT 20POS .5MM SMD W/FIT - DF17(4.0)-20DS-0.5V(57)
Order 'conn recept 20pos .5mm smd w/fit - DF17(4.0)-20DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11114CT-ND.
CONN RECEPT 20POS .5MM SMD W/FIT - DF17(4.0)-20DS-0.5V(57)
Order 'conn recept 20pos .5mm smd w/fit - DF17(4.0)-20DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11114TR-ND.
CONN RECEPT 30POS .5MM SMD W/FIT - DF17(4.0)-30DS-0.5V(57)
Order 'conn recept 30pos .5mm smd w/fit - DF17(4.0)-30DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11115CT-ND.
CONN RECEPT 30POS .5MM SMD W/FIT - DF17(4.0)-30DS-0.5V(57)
Order 'conn recept 30pos .5mm smd w/fit - DF17(4.0)-30DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11115TR-ND.
CONN RECEPT 40POS .5MM SMD W/FIT - DF17(4.0)-40DS-0.5V(57)
Order 'conn recept 40pos .5mm smd w/fit - DF17(4.0)-40DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11116CT-ND.
CONN RECEPT 40POS .5MM SMD W/FIT - DF17(4.0)-40DS-0.5V(57)
Order 'conn recept 40pos .5mm smd w/fit - DF17(4.0)-40DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11116TR-ND.
CONN RECEPT 50POS .5MM SMD W/FIT - DF17(4.0)-50DS-0.5V(57)
Order 'conn recept 50pos .5mm smd w/fit - DF17(4.0)-50DS-0.5V(57)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11117CT-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Center Strip Contacts DF17(4.0)-80DS-0.5V(57)
Send this link via E-Mail
Help With This Screen
