Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-51S-1V(69)
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69)
| Digi-Key Part Number | H10408DKR-ND |
1 25 100 250 500 |
3.16000 2.45240 1.96200 1.58052 1.47150 |
Extended Price
3.16 61.31 196.20 395.13 735.75 |
| Manufacturer Part Number | DF9-51S-1V(69) | |||
| Description | CONN RECEPT 51POS 1MM SMD GOLD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9-51S-1V(69) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9 51S 1V 69 DF951S1V69 H10408DKR ND H10408DKRND H10408DKR |
DF9-51S-1V(69) Specification Sheet
CONN RECEPT 51POS 1MM SMD GOLD - DF9-51S-1V(69) (H10408DKR-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-51S-1V(69)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10408CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10408TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10408DKR-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts Board Guide, Solder Retention DF9-51S-1V(59)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-51S-1V(59)-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9A-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9A-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10380CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9A-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9A-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10380TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9B-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9B-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10396CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9B-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10396TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-51S-1V(54)
Order 'conn recept 51pos 1mm smd gold - DF9-51S-1V(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2163-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9A-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9A-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10380DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9B-51S-1V(69)
Order 'conn recept 51pos 1mm smd gold - DF9B-51S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10396DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10420CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10420TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9-51P-1V(69)
Order 'conn header 51pos 1mm smd gold - DF9-51P-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10420DKR-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts Board Guide, Solder Retention DF9-21S-1V(69)
Order 'conn recept 21pos 1mm smd gold - DF9-21S-1V(69)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9-21S-1V(69)-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-51S-1V(69)
Send this link via E-Mail
Help With This Screen
