Keywords:





CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)

Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)

Digi-Key Part Number H10403DKR-ND
Price Break
1
25
100
250
500
Unit Price
1.79000
1.29240
1.05750
.89300
.75200
Extended Price
1.79
32.31
105.75
223.25
376.00
Manufacturer Part NumberDF9-21S-1V(32)
DescriptionCONN RECEPT 21POS 1MM SMD TIN
Quantity Available Available
All prices are in USD

Purchase Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
Technical/Catalog InformationDF9-21S-1V(32)
VendorHirose Electric Co Ltd (VA)
CategoryConnectors, Interconnects
Connector TypeReceptacle, Outer Shroud Contacts
Number of Positions 21
Number of Rows2
Contact FinishTin
Mounting TypeSurface Mount
Pitch0.039" (1.00mm)
FeaturesBoard Guide, Solder Retention
PackagingDigi-ReelĀ®
Contact Finish Thickness-
Height Above Board0.130" (3.30mm)
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF9 21S 1V 32
DF921S1V32
H10403DKR ND
H10403DKRND
H10403DKR

DF9-21S-1V(32) Specification Sheet

Image of CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)

CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32) (H10403DKR-ND)

Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
 Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
 Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10403TR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
 Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403DKR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9B-21S-1V(32)
 Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10391CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9B-21S-1V(32)
 Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10391TR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(20)
 Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2158-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9B-21S-1V(32)
 Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10391DKR-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
 Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415CT-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
 Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10415TR-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
 Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415DKR-ND.
CONN RECEPT 9POS 1MM SMD TIN - DF9-9S-1V(32)
 Order 'conn recept 9pos 1mm smd tin - DF9-9S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10397CT-ND.
CONN RECEPT 9POS 1MM SMD TIN - DF9-9S-1V(32)
 Order 'conn recept 9pos 1mm smd tin - DF9-9S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10397TR-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9-11S-1V(32)
 Order 'conn recept 11pos 1mm smd tin - DF9-11S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10398CT-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9-11S-1V(32)
 Order 'conn recept 11pos 1mm smd tin - DF9-11S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10398TR-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9-13S-1V(32)
 Order 'conn recept 13pos 1mm smd tin - DF9-13S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10399CT-ND.

Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
Send this link via E-Mail
Help With This Screen

CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32) Next: CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(20)
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)