CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32) - Connectors, Interconnects
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9B-25P-1V(32)
| Digi-Key Part Number | H10385DKR-ND |
1 25 100 250 500 |
1.86000 1.34760 1.10250 .93100 .78400 |
Extended Price
1.86 33.69 110.25 232.75 392.00 |
| Manufacturer Part Number | DF9B-25P-1V(32) | |||
| Description | CONN HEADER 25POS 1MM SMD TIN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9B-25P-1V(32) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Solder Retention |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9B 25P 1V 32 DF9B25P1V32 H10385DKR ND H10385DKRND H10385DKR |
DF9B-25P-1V(32) Specification Sheet
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32) (H10385DKR-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9B-25P-1V(32)CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10385CT-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10385TR-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10385DKR-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10417CT-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10417TR-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(20)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1653-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10417DKR-ND.
CONN HEADER 23POS 1MM SMD TIN - DF9B-23P-1V(32)
Order 'conn header 23pos 1mm smd tin - DF9B-23P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-23P-1V(32)-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9B-9P-1V(32)
Order 'conn header 9pos 1mm smd tin - DF9B-9P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-9P-1V(32)-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9B-11P-1V(32)
Order 'conn header 11pos 1mm smd tin - DF9B-11P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10381CT-ND.
CONN HEADER 11POS 1MM SMD TIN - DF9B-11P-1V(32)
Order 'conn header 11pos 1mm smd tin - DF9B-11P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10381TR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9B-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9B-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10382CT-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9B-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9B-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10382TR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9B-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9B-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10383CT-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9B-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9B-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10383TR-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9B-25P-1V(32)
Send this link via E-Mail
Help With This Screen
