CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22) - Connectors, Interconnects
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9A-19S-1V(22)
| Digi-Key Part Number | H10374DKR-ND |
1 25 100 250 500 |
1.67000 1.21000 .99000 .83600 .70400 |
Extended Price
1.67 30.25 99.00 209.00 352.00 |
| Manufacturer Part Number | DF9A-19S-1V(22) | |||
| Description | CONN RECEPT 19POS 1MM SMD TIN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9A-19S-1V(22) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Digi-ReelĀ® |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9A 19S 1V 22 DF9A19S1V22 H10374DKR ND H10374DKRND H10374DKR |
DF9A-19S-1V(22) Specification Sheet
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22) (H10374DKR-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9A-19S-1V(22)CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22)
Order 'conn recept 19pos 1mm smd tin - DF9A-19S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10374CT-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22)
Order 'conn recept 19pos 1mm smd tin - DF9A-19S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10374DKR-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9A-19S-1V(22)
Order 'conn recept 19pos 1mm smd tin - DF9A-19S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10374TR-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9-19S-1V(32)
Order 'conn recept 19pos 1mm smd tin - DF9-19S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10402CT-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9-19S-1V(32)
Order 'conn recept 19pos 1mm smd tin - DF9-19S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10402DKR-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10362CT-ND.
CONN HEADER 19POS 1MM SMD TIN - DF9A-19P-1V(22)
Order 'conn header 19pos 1mm smd tin - DF9A-19P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10362DKR-ND.
CONN RECEPT 9POS 1MM SMD TIN - DF9A-9S-1V(22)
Order 'conn recept 9pos 1mm smd tin - DF9A-9S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10369CT-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9A-11S-1V(22)
Order 'conn recept 11pos 1mm smd tin - DF9A-11S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10370CT-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9A-13S-1V(22)
Order 'conn recept 13pos 1mm smd tin - DF9A-13S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10371CT-ND.
CONN RECEPT 15POS 1MM SMD TIN - DF9A-15S-1V(22)
Order 'conn recept 15pos 1mm smd tin - DF9A-15S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10372CT-ND.
CONN RECEPT 17POS 1MM SMD TIN - DF9A-17S-1V(22)
Order 'conn recept 17pos 1mm smd tin - DF9A-17S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10373CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(22)
Order 'conn recept 21pos 1mm smd tin - DF9A-21S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10375CT-ND.
CONN RECEPT 23POS 1MM SMD TIN - DF9A-23S-1V(22)
Order 'conn recept 23pos 1mm smd tin - DF9A-23S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10376CT-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9A-25S-1V(22)
Order 'conn recept 25pos 1mm smd tin - DF9A-25S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10377CT-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9A-19S-1V(22)
Send this link via E-Mail
Help With This Screen
